COIL CHOKE 1.0MH 2.0A RADIAL - B82721K2202N1 - Inductors, Coils, Chokes
| Digi-Key Part Number | 495-2733-ND |
1 10 100 500 1000 5000 |
2.20000 1.64700 1.28100 1.09800 1.02480 .91500 |
Extended Price
2.20 16.47 128.10 549.00 1024.80 4575.00 |
| Manufacturer Part Number | B82721K2202N1 | |||
| Description | COIL CHOKE 1.0MH 2.0A RADIAL | |||
| Quantity Available | 2561 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82721K2202N1 |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1mH |
| Tolerance | ±30% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 2A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 90.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82721K2202N1 B82721K2202N1 495 2733 ND 4952733ND 495-2733 |
B82721K2202N1 Specification Sheet
COIL CHOKE 1.0MH 2.0A RADIAL - B82721K2202N1 (495-2733-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL CHOKE 1.0MH 2.0A RADIAL - B82721K2202N1
Order 'coil choke 1.0mh 2.0a radial - B82721K2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2733-ND.
COIL CHOKE 1.0MH 2.0A RADIAL - B82721A2202N1
Order 'coil choke 1.0mh 2.0a radial - B82721A2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2724-ND.
COIL CHOKE 10MH .70A RADIAL - B82721A2701N20
Order 'coil choke 10mh .70a radial - B82721A2701N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2730-ND.
COIL CHOKE 10MH .70A RADIAL - B82721K2701N20
Order 'coil choke 10mh .70a radial - B82721K2701N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2739-ND.
COIL CHOKE 10MH 1.0A RADIAL - B82722A2102N1
Order 'coil choke 10mh 1.0a radial - B82722A2102N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2740-ND.
COIL CHOKE 2.2MH 2.0A RADIAL - B82722A2202N1
Order 'coil choke 2.2mh 2.0a radial - B82722A2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2741-ND.
COIL CHOKE 10MH 1.0A RADIAL - B82722J2102N1
Order 'coil choke 10mh 1.0a radial - B82722J2102N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2745-ND.
COIL CHOKE 2.2MH 2.0A RADIAL - B82722J2202N1
Order 'coil choke 2.2mh 2.0a radial - B82722J2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2746-ND.
COIL CHOKE 6.8MH 2.0A RADIAL - B82724J2202N1
Order 'coil choke 6.8mh 2.0a radial - B82724J2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2752-ND.
COIL CHOKE 18MH 2.0A RADIAL - B82725A2202N1
Order 'coil choke 18mh 2.0a radial - B82725A2202N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2756-ND.
COIL CHOKE 10MH 1.1A RADIAL - B82731M2112A30
Order 'coil choke 10mh 1.1a radial - B82731M2112A30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2760-ND.
COIL CHOKE 6.8MH 1.2A RADIAL - B82721A2122N20
Order 'coil choke 6.8mh 1.2a radial - B82721A2122N20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2722-ND.
COIL CHOKE 3.3MH 1.5A RADIAL - B82721A2152N1
Order 'coil choke 3.3mh 1.5a radial - B82721A2152N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2723-ND.
COIL CHOKE .40MH 2.6A RADIAL - B82721A2262N1
Order 'coil choke .40mh 2.6a radial - B82721A2262N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2725-ND.
COIL CHOKE .40MH 3.6A RADIAL - B82721A2362N1
Order 'coil choke .40mh 3.6a radial - B82721A2362N1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2726-ND.
Send this link via E-Mail
Help With This Screen