CHOKE COMMON MODE 120 OHM 1206 - DLP31SN121ML2L - Filters
| Digi-Key Part Number | 490-4020-1-ND |
10 50 100 250 500 1000 |
1.39200 1.20640 1.11360 .92800 .83520 .74240 |
Extended Price
13.92 60.32 111.36 232.00 417.60 742.40 |
| Manufacturer Part Number | DLP31SN121ML2L | |||
| Description | CHOKE COMMON MODE 120 OHM 1206 | |||
| Quantity Available | 28390 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLP31SN121ML2L |
| Vendor | Murata Electronics North America (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 120 Ohm |
| DC Resistance (DCR) | 2.000 Ohm Max |
| Current | 100mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLP31SN121ML2L DLP31SN121ML2L 490 4020 1 ND 49040201ND 490-4020-1 |
DLP31SN121ML2L Specification Sheet
CHOKE COMMON MODE 120 OHM 1206 - DLP31SN121ML2L (490-4020-1-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 120 OHM 1206 - DLP31SN121ML2L
Order 'choke common mode 120 ohm 1206 - DLP31SN121ML2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4020-1-ND.
CHOKE COMMON MODE 120 OHM 1206 - DLP31SN121ML2L
Order 'choke common mode 120 ohm 1206 - DLP31SN121ML2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4020-2-ND.
CHOKE COMMON MODE 120 OHM 1206 - DLP31SN121ML2L
Order 'choke common mode 120 ohm 1206 - DLP31SN121ML2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4020-6-ND.
CHOKE COMMON MODE 120 OHM 1206 - DLP31SN121SL2L
Order 'choke common mode 120 ohm 1206 - DLP31SN121SL2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2479-1-ND.
CHOKE COMMON MODE 120 OHM 1206 - DLP31SN121SL2L
Order 'choke common mode 120 ohm 1206 - DLP31SN121SL2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2479-2-ND.
CHOKE COMMON MODE 120 OHM 0805 - DLW21HN121SQ2L
Order 'choke common mode 120 ohm 0805 - DLW21HN121SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1065-1-ND.
CHOKE COMMON MODE 120 OHM 0805 - DLW21HN121SQ2L
Order 'choke common mode 120 ohm 0805 - DLW21HN121SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1065-2-ND.
CHOKE COMMON MODE 90 OHM 1206 - DLW31SN900SQ2L
Order 'choke common mode 90 ohm 1206 - DLW31SN900SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1067-1-ND.
CHOKE COMMON MODE 90 OHM 1206 - DLW31SN900SQ2L
Order 'choke common mode 90 ohm 1206 - DLW31SN900SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1067-2-ND.
CHOKE COMMON MODE 600 OHM 1206 - DLW31SN601SQ2L
Order 'choke common mode 600 ohm 1206 - DLW31SN601SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1068-1-ND.
CHOKE COMMON MODE 600 OHM 1206 - DLW31SN601SQ2L
Order 'choke common mode 600 ohm 1206 - DLW31SN601SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1068-2-ND.
CHOKE COMMON MODE 1000 OHM 1206 - DLW31SN102SQ2L
Order 'choke common mode 1000 ohm 1206 - DLW31SN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1069-1-ND.
CHOKE COMMON MODE 1000 OHM 1206 - DLW31SN102SQ2L
Order 'choke common mode 1000 ohm 1206 - DLW31SN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1069-2-ND.
CHOKE COMMON MODE 2200 OHM 1206 - DLW31SN222SQ2L
Order 'choke common mode 2200 ohm 1206 - DLW31SN222SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1070-1-ND.
CHOKE COMMON MODE 2200 OHM 1206 - DLW31SN222SQ2L
Order 'choke common mode 2200 ohm 1206 - DLW31SN222SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1070-2-ND.
Send this link via E-Mail
Help With This Screen