CHOKE COMMON MODE 1400 OHM 2020 - DLW5BTN142SQ2L - Filters
| Digi-Key Part Number | 490-4017-2-ND |
700 3500 7000 17500 35000 70000 |
.54800 .51700 .50100 .47000 .43900 .39200 |
Extended Price
383.60 1809.50 3507.00 8225.00 15365.00 27440.00 |
| Manufacturer Part Number | DLW5BTN142SQ2L | |||
| Description | CHOKE COMMON MODE 1400 OHM 2020 | |||
| Quantity Available | 7700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLW5BTN142SQ2L |
| Vendor | Murata Electronics North America |
| Category | Filters |
| Inductance | - |
| Impedance | 1400 Ohm |
| DC Resistance (DCR) | 40.00 mOhm Max |
| Current | 1.5A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 2020 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLW5BTN142SQ2L DLW5BTN142SQ2L 490 4017 2 ND 49040172ND 490-4017-2 |
DLW5BTN142SQ2L Specification Sheet
CHOKE COMMON MODE 1400 OHM 2020 - DLW5BTN142SQ2L (490-4017-2-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 1400 OHM 2020 - DLW5BTN142SQ2L
Order 'choke common mode 1400 ohm 2020 - DLW5BTN142SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4017-1-ND.
CHOKE COMMON MODE 1400 OHM 2020 - DLW5BTN142SQ2L
Order 'choke common mode 1400 ohm 2020 - DLW5BTN142SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4017-2-ND.
CHOKE COMMON MODE 1400 OHM 2020 - DLW5BTN142SQ2L
Order 'choke common mode 1400 ohm 2020 - DLW5BTN142SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4017-6-ND.
CHOKE COMMON MODE 350 OHM 2020 - DLW5BSN351SQ2L
Order 'choke common mode 350 ohm 2020 - DLW5BSN351SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1071-1-ND.
CHOKE COMMON MODE 350 OHM 2020 - DLW5BSN351SQ2L
Order 'choke common mode 350 ohm 2020 - DLW5BSN351SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1071-2-ND.
CHOKE COMMON MODE 350 OHM 2020 - DLW5BSN351SQ2L
Order 'choke common mode 350 ohm 2020 - DLW5BSN351SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1071-6-ND.
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BSN102SQ2L
Order 'choke common mode 1000 ohm 2020 - DLW5BSN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1072-1-ND.
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BSN102SQ2L
Order 'choke common mode 1000 ohm 2020 - DLW5BSN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1072-2-ND.
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BTN102SQ2L
Order 'choke common mode 1000 ohm 2020 - DLW5BTN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4018-1-ND.
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BTN102SQ2L
Order 'choke common mode 1000 ohm 2020 - DLW5BTN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4018-2-ND.
CHOKE COMMON MODE 100 OHM 2020 - DLW5BTN101SQ2L
Order 'choke common mode 100 ohm 2020 - DLW5BTN101SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4019-1-ND.
CHOKE COMMON MODE 100 OHM 2020 - DLW5BTN101SQ2L
Order 'choke common mode 100 ohm 2020 - DLW5BTN101SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4019-2-ND.
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BSN102SQ2L
Order 'choke common mode 1000 ohm 2020 - DLW5BSN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1072-6-ND.
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BTN102SQ2L
Order 'choke common mode 1000 ohm 2020 - DLW5BTN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4018-6-ND.
CHOKE COMMON MODE 100 OHM 2020 - DLW5BTN101SQ2L
Order 'choke common mode 100 ohm 2020 - DLW5BTN101SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4019-6-ND.
Send this link via E-Mail
Help With This Screen