CHOKE COMMON MODE 550 OHM 1206 - DLP31SN551SL2L
| Digi-Key Part Number | 490-2480-2-ND |
3000 6000 9000 24000 51000 99000 |
.67725 .63855 .61920 .58050 .54180 .48375 |
Extended Price
2031.75 3831.30 5572.80 13932.00 27631.80 47891.25 |
| Manufacturer Part Number | DLP31SN551SL2L | |||
| Description | CHOKE COMMON MODE 550 OHM 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLP31SN551SL2L |
| Vendor | Murata Electronics North America |
| Category | Filters |
| Inductance | - |
| Impedance | 550 Ohm |
| DC Resistance (DCR) | 3.600 Ohm Max |
| Current | 100mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLP31SN551SL2L DLP31SN551SL2L 490 2480 2 ND 49024802ND 490-2480-2 |
DLP31SN551SL2L Specification Sheet
CHOKE COMMON MODE 550 OHM 1206 - DLP31SN551SL2L (490-2480-2-ND)
Related parts :CHOKE COMMON MODE 550 OHM 1206 - DLP31SN551SL2L
Order 'choke common mode 550 ohm 1206 - DLP31SN551SL2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2480-1-ND.
CHOKE COMMON MODE 550 OHM 1206 - DLP31SN551SL2L
Order 'choke common mode 550 ohm 1206 - DLP31SN551SL2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2480-2-ND.
CHOKE COMMON MODE 550 OHM 1206 - DLP31SN551ML2L
Order 'choke common mode 550 ohm 1206 - DLP31SN551ML2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4021-1-ND.
CHOKE COMMON MODE 550 OHM 1206 - DLP31SN551ML2L
Order 'choke common mode 550 ohm 1206 - DLP31SN551ML2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4021-2-ND.
CHOKE COMMON MODE 550 OHM 1206 - DLP31SN551ML2L
Order 'choke common mode 550 ohm 1206 - DLP31SN551ML2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4021-6-ND.
CHOKE COMMON MODE 90 OHM 1206 - DLW31SN900SQ2L
Order 'choke common mode 90 ohm 1206 - DLW31SN900SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1067-1-ND.
CHOKE COMMON MODE 90 OHM 1206 - DLW31SN900SQ2L
Order 'choke common mode 90 ohm 1206 - DLW31SN900SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1067-2-ND.
CHOKE COMMON MODE 600 OHM 1206 - DLW31SN601SQ2L
Order 'choke common mode 600 ohm 1206 - DLW31SN601SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1068-1-ND.
CHOKE COMMON MODE 600 OHM 1206 - DLW31SN601SQ2L
Order 'choke common mode 600 ohm 1206 - DLW31SN601SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1068-2-ND.
CHOKE COMMON MODE 1000 OHM 1206 - DLW31SN102SQ2L
Order 'choke common mode 1000 ohm 1206 - DLW31SN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1069-1-ND.
CHOKE COMMON MODE 1000 OHM 1206 - DLW31SN102SQ2L
Order 'choke common mode 1000 ohm 1206 - DLW31SN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1069-2-ND.
CHOKE COMMON MODE 2200 OHM 1206 - DLW31SN222SQ2L
Order 'choke common mode 2200 ohm 1206 - DLW31SN222SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1070-1-ND.
CHOKE COMMON MODE 2200 OHM 1206 - DLW31SN222SQ2L
Order 'choke common mode 2200 ohm 1206 - DLW31SN222SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1070-2-ND.
CHOKE COMMON MODE 120 OHM 1206 - DLP31SN121SL2L
Order 'choke common mode 120 ohm 1206 - DLP31SN121SL2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2479-1-ND.
CHOKE COMMON MODE 120 OHM 1206 - DLP31SN121SL2L
Order 'choke common mode 120 ohm 1206 - DLP31SN121SL2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2479-2-ND.
Send this link via E-Mail
Help With This Screen