Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHOKE COM MODE ARRY 130 OHM 1206 - DLP31DN131ML4L

Digi-Key Part Number 490-2475-2-ND
Price Break
3000
6000
9000
24000
51000
99000
Unit Price
.67883
.64004
.62064
.58185
.54306
.48488
Extended Price
2036.49
3840.24
5585.76
13964.40
27696.06
48003.12
Manufacturer Part NumberDLP31DN131ML4L
DescriptionCHOKE COM MODE ARRY 130 OHM 1206
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDLP31DN131ML4L
VendorMurata Electronics North America
CategoryFilters
Inductance-
Impedance130 Ohm
DC Resistance (DCR)1.600 Ohm Max
Current 120mA
Filter TypeCommon Mode - 2 Line Array
Mounting TypeSurface Mount
Package / Case1206 (3216 metric)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DLP31DN131ML4L
DLP31DN131ML4L
490 2475 2 ND
49024752ND
490-2475-2

DLP31DN131ML4L Specification Sheet

Image of CHOKE COM MODE ARRY 130 OHM 1206 - DLP31DN131ML4L

CHOKE COM MODE ARRY 130 OHM 1206 - DLP31DN131ML4L (490-2475-2-ND)

Related parts :
CHOKE COM MODE ARRY 130 OHM 1206 - DLP31DN131ML4L
 Order 'choke com mode arry 130 ohm 1206 - DLP31DN131ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2475-1-ND.
CHOKE COM MODE ARRY 130 OHM 1206 - DLP31DN131ML4L
 Order 'choke com mode arry 130 ohm 1206 - DLP31DN131ML4L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2475-2-ND.
CHOKE COM MODE ARRY 130 OHM 1206 - DLP31DN131ML4L
 Order 'choke com mode arry 130 ohm 1206 - DLP31DN131ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2475-6-ND.
CHOKE COM MODE ARRY 200 OHM 1206 - DLP31DN201ML4L
 Order 'choke com mode arry 200 ohm 1206 - DLP31DN201ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2476-1-ND.
CHOKE COM MODE ARRY 200 OHM 1206 - DLP31DN201ML4L
 Order 'choke com mode arry 200 ohm 1206 - DLP31DN201ML4L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2476-2-ND.
CHOKE COM MODE ARRY 320 OHM 1206 - DLP31DN321ML4L
 Order 'choke com mode arry 320 ohm 1206 - DLP31DN321ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2477-1-ND.
CHOKE COM MODE ARRY 320 OHM 1206 - DLP31DN321ML4L
 Order 'choke com mode arry 320 ohm 1206 - DLP31DN321ML4L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2477-2-ND.
CHOKE COM MODE ARRY 440 OHM 1206 - DLP31DN441ML4L
 Order 'choke com mode arry 440 ohm 1206 - DLP31DN441ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2478-1-ND.
CHOKE COM MODE ARRY 440 OHM 1206 - DLP31DN441ML4L
 Order 'choke com mode arry 440 ohm 1206 - DLP31DN441ML4L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2478-2-ND.
CHOKE COM MODE ARRY 200 OHM 1206 - DLP31DN201ML4L
 Order 'choke com mode arry 200 ohm 1206 - DLP31DN201ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2476-6-ND.
CHOKE COM MODE ARRY 320 OHM 1206 - DLP31DN321ML4L
 Order 'choke com mode arry 320 ohm 1206 - DLP31DN321ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2477-6-ND.
CHOKE COM MODE ARRY 440 OHM 1206 - DLP31DN441ML4L
 Order 'choke com mode arry 440 ohm 1206 - DLP31DN441ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2478-6-ND.
CHOKE COM MODE ARRAY 90 OHM 1206 - DLP31DN900ML4L
 Order 'choke com mode array 90 ohm 1206 - DLP31DN900ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2474-1-ND.
CHOKE COM MODE ARRAY 90 OHM 1206 - DLP31DN900ML4L
 Order 'choke com mode array 90 ohm 1206 - DLP31DN900ML4L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2474-2-ND.
CHOKE COM MODE ARRAY 90 OHM 1206 - DLP31DN900ML4L
 Order 'choke com mode array 90 ohm 1206 - DLP31DN900ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2474-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHOKE COM MODE ARRY 130 OHM 1206 - DLP31DN131ML4L Next: CHOKE COM MODE ARRY 130 OHM 1206 - DLP31DN131ML4L