CHOKE COMMON MODE 1000 OHM 2020 - DLW5BSN102SQ2L - Filters
| Digi-Key Part Number | 490-1072-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | DLW5BSN102SQ2L | |||
| Description | CHOKE COMMON MODE 1000 OHM 2020 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLW5BSN102SQ2L |
| Vendor | Murata Electronics North America |
| Category | Filters |
| Inductance | - |
| Impedance | 1K Ohm |
| DC Resistance (DCR) | 60.00 mOhm Max |
| Current | 1.5A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 2020 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLW5BSN102SQ2L DLW5BSN102SQ2L 490 1072 2 ND 49010722ND 490-1072-2 |
DLW5BSN102SQ2L Specification Sheet
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BSN102SQ2L (490-1072-2-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 1000 OHM 2020 - DLW5BSN102SQ2L
Order 'choke common mode 1000 ohm 2020 - DLW5BSN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1072-2-ND.
CHOKE COMM MODE 90 OHM .4A SMD - ACM2012-900-2P-T
Order 'choke comm mode 90 ohm .4a smd - ACM2012-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2207-2-ND.
SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H
Order 'speaker 8 ohm 20w 102mm square - GF1004H' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1004H-ND.
SPEAKER ROUND 36MM 8 OHM .5W - EAS-3P127A
Order 'speaker round 36mm 8 ohm .5w - EAS-3P127A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10175-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/H1CN
Order 'batt lith coin 3v recharge w/leg - ML-2020/H1CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P047-ND.
CONN JACK BNC RT ANG 75 OHM GOLD - 5413558-1
Order 'conn jack bnc rt ang 75 ohm gold - 5413558-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32411-ND.
TOOL CRIMP 14-24AWG UNIVERSAL - 63811-1000
Order 'tool crimp 14-24awg universal - 63811-1000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9999-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-10
Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2399-2-ND.
BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U
Order 'bead core 39 ohm 4a 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10191TR-ND.
BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
Order 'bead core 68 ohm 3a 1206 smd - EXC-ML32A680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10437TR-ND.
POT 10K OHM CARBON 2W - RV4NAYSD103A
Order 'pot 10k ohm carbon 2w - RV4NAYSD103A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N103C-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3224W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3224W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224W-103ETR-ND.
POT 20K OHM 7MM CERMET TOP SMD - ST7ETB203
Order 'pot 20k ohm 7mm cermet top smd - ST7ETB203' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST7ETB203TR-ND.
RELAY SPDT 1A 12V 960 OHM COIL - G5V-1-DC12
Order 'relay spdt 1a 12v 960 ohm coil - G5V-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z774-ND.
RES 10K OHM 1/10W .1% 0603 SMD - ERA-3YEB103V
Order 'res 10k ohm 1/10w .1% 0603 smd - ERA-3YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KYTR-ND.
Send this link via E-Mail
Help With This Screen
