Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHOKE COMMON MODE 350 OHM 2020 - DLW5BSN351SQ2L - Filters

Digi-Key Part Number 490-1071-6-ND
Price Break
10
50
100
250
Unit Price
2.10300
1.82260
1.68240
1.40200
Extended Price
21.03
91.13
168.24
350.50
Manufacturer Part NumberDLW5BSN351SQ2L
DescriptionCHOKE COMMON MODE 350 OHM 2020
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDLW5BSN351SQ2L
VendorMurata Electronics North America (VA)
CategoryFilters
Inductance-
Impedance350 Ohm
DC Resistance (DCR)40.00 mOhm Max
Current 2A
Filter TypeCommon Mode - 2 Line Array
Mounting TypeSurface Mount
Package / Case2020
PackagingDigi-ReelĀ®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DLW5BSN351SQ2L
DLW5BSN351SQ2L
490 1071 6 ND
49010716ND
490-1071-6

DLW5BSN351SQ2L Specification Sheet

Image of CHOKE COMMON MODE 350 OHM 2020 - DLW5BSN351SQ2L

CHOKE COMMON MODE 350 OHM 2020 - DLW5BSN351SQ2L (490-1071-6-ND) - Filters

Related parts Filters :
CHOKE COMMON MODE 350 OHM 2020 - DLW5BSN351SQ2L
 Order 'choke common mode 350 ohm 2020 - DLW5BSN351SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1071-1-ND.
CHOKE COMMON MODE 350 OHM 2020 - DLW5BSN351SQ2L
 Order 'choke common mode 350 ohm 2020 - DLW5BSN351SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1071-2-ND.
CHOKE COMMON MODE 350 OHM 2020 - DLW5BSN351SQ2L
 Order 'choke common mode 350 ohm 2020 - DLW5BSN351SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1071-6-ND.
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BSN102SQ2L
 Order 'choke common mode 1000 ohm 2020 - DLW5BSN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1072-1-ND.
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BSN102SQ2L
 Order 'choke common mode 1000 ohm 2020 - DLW5BSN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1072-2-ND.
CHOKE COMMON MODE 1400 OHM 2020 - DLW5BTN142SQ2L
 Order 'choke common mode 1400 ohm 2020 - DLW5BTN142SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4017-1-ND.
CHOKE COMMON MODE 1400 OHM 2020 - DLW5BTN142SQ2L
 Order 'choke common mode 1400 ohm 2020 - DLW5BTN142SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4017-2-ND.
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BTN102SQ2L
 Order 'choke common mode 1000 ohm 2020 - DLW5BTN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4018-1-ND.
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BTN102SQ2L
 Order 'choke common mode 1000 ohm 2020 - DLW5BTN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4018-2-ND.
CHOKE COMMON MODE 100 OHM 2020 - DLW5BTN101SQ2L
 Order 'choke common mode 100 ohm 2020 - DLW5BTN101SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4019-1-ND.
CHOKE COMMON MODE 100 OHM 2020 - DLW5BTN101SQ2L
 Order 'choke common mode 100 ohm 2020 - DLW5BTN101SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4019-2-ND.
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BSN102SQ2L
 Order 'choke common mode 1000 ohm 2020 - DLW5BSN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1072-6-ND.
CHOKE COMMON MODE 1400 OHM 2020 - DLW5BTN142SQ2L
 Order 'choke common mode 1400 ohm 2020 - DLW5BTN142SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4017-6-ND.
CHOKE COMMON MODE 1000 OHM 2020 - DLW5BTN102SQ2L
 Order 'choke common mode 1000 ohm 2020 - DLW5BTN102SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4018-6-ND.
CHOKE COMMON MODE 100 OHM 2020 - DLW5BTN101SQ2L
 Order 'choke common mode 100 ohm 2020 - DLW5BTN101SQ2L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4019-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHOKE COMMON MODE 350 OHM 2020 - DLW5BSN351SQ2L Next: CHOKE COMMON MODE 3500 OHMS SMD - CM2824E352R-10