CHOKE COMMON MODE 65 OHM SMD - TCM2010-650-4P - Filters
| Digi-Key Part Number | 445-2974-1-ND |
1 10 50 100 250 500 |
.94000 .81300 .75060 .62550 .56296 .50040 |
Extended Price
0.94 8.13 37.53 62.55 140.74 250.20 |
| Manufacturer Part Number | TCM2010-650-4P | |||
| Description | CHOKE COMMON MODE 65 OHM SMD | |||
| Quantity Available | 6971 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCM2010-650-4P |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 65 Ohm |
| DC Resistance (DCR) | 1.500 Ohm Max |
| Current | 100mA |
| Filter Type | Common Mode - 4 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0804 (2010 metric) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCM2010 650 4P TCM20106504P 445 2974 1 ND 44529741ND 445-2974-1 |
TCM2010-650-4P Specification Sheet
CHOKE COMMON MODE 65 OHM SMD - TCM2010-650-4P (445-2974-1-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 65 OHM SMD - TCM2010-650-4P
Order 'choke common mode 65 ohm smd - TCM2010-650-4P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2974-1-ND.
CHOKE COMMON MODE 65 OHM SMD - TCM2010-650-4P
Order 'choke common mode 65 ohm smd - TCM2010-650-4P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2974-2-ND.
CHOKE COMMON MODE 65 OHM SMD - TCM2010-650-4P
Order 'choke common mode 65 ohm smd - TCM2010-650-4P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2974-6-ND.
CHOKE COMMON MODE 65 OHM SMD - TCM1210-650-2P
Order 'choke common mode 65 ohm smd - TCM1210-650-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2970-1-ND.
CHOKE COMMON MODE 65 OHM SMD - TCM1210-650-2P
Order 'choke common mode 65 ohm smd - TCM1210-650-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2970-2-ND.
CHOKE COMMON MODE 65 OHM SMD - TCM1210-650-2P
Order 'choke common mode 65 ohm smd - TCM1210-650-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2970-6-ND.
CHOKE COMMON MODE 100 OHM SMD - TCM2010-101-4P-T
Order 'choke common mode 100 ohm smd - TCM2010-101-4P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2975-1-ND.
CHOKE COMMON MODE 100 OHM SMD - TCM2010-101-4P-T
Order 'choke common mode 100 ohm smd - TCM2010-101-4P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2975-2-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM2010-201-4P-T
Order 'choke common mode 200 ohm smd - TCM2010-201-4P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2976-1-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM2010-201-4P-T
Order 'choke common mode 200 ohm smd - TCM2010-201-4P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2976-2-ND.
CHOKE COMMON MODE 260 OHM SMD - TCM2010-261-4P-T
Order 'choke common mode 260 ohm smd - TCM2010-261-4P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2977-1-ND.
CHOKE COMMON MODE 260 OHM SMD - TCM2010-261-4P-T
Order 'choke common mode 260 ohm smd - TCM2010-261-4P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2977-2-ND.
CHOKE COMMON MODE 100 OHM SMD - TCM2010-101-4P-T
Order 'choke common mode 100 ohm smd - TCM2010-101-4P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2975-6-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM2010-201-4P-T
Order 'choke common mode 200 ohm smd - TCM2010-201-4P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2976-6-ND.
CHOKE COMMON MODE 260 OHM SMD - TCM2010-261-4P-T
Order 'choke common mode 260 ohm smd - TCM2010-261-4P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2977-6-ND.
Send this link via E-Mail
Help With This Screen
