Keywords:





100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-201-2P-T

CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T - Filters

Digi-Key Part Number 445-2972-1-ND
Price Break
1
10
50
100
250
500
Unit Price
.58000
.50600
.46700
.38920
.35028
.31136
Extended Price
0.58
5.06
23.35
38.92
87.57
155.68
Manufacturer Part NumberTCM1210-201-2P-T
DescriptionCHOKE COMMON MODE 200 OHM SMD
Quantity Available 18752
All prices are in USD

Purchase 100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-201-2P-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-201-2P-T
Technical/Catalog InformationTCM1210-201-2P-T
VendorTDK Corporation (VA)
CategoryFilters
Inductance-
Impedance200 Ohm
DC Resistance (DCR)2.700 Ohm Max
Current 100mA
Filter TypeCommon Mode - 2 Line Array
Mounting TypeSurface Mount
Package / Case1210 (3225 metric)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TCM1210 201 2P T
TCM12102012PT
445 2972 1 ND
44529721ND
445-2972-1

TCM1210-201-2P-T Specification Sheet

Image of CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T

CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T (445-2972-1-ND) - Filters

Related parts 100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-201-2P-T
100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-201-2P-T
 Order 'choke common mode 200 ohm smd - TCM1210-201-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2972-1-ND.
100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 2 Line Array TDK Corporation TCM1210-201-2P-T
 Order 'choke common mode 200 ohm smd - TCM1210-201-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2972-2-ND.
100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-201-2P-T
 Order 'choke common mode 200 ohm smd - TCM1210-201-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2972-6-ND.
100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 4 Line Array TDK Corporation (VA) TCM2010-201-4P-T
 Order 'choke common mode 200 ohm smd - TCM2010-201-4P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2976-1-ND.
100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 4 Line Array TDK Corporation TCM2010-201-4P-T
 Order 'choke common mode 200 ohm smd - TCM2010-201-4P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2976-2-ND.
100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 4 Line Array TDK Corporation (VA) TCM2010-201-4P-T
 Order 'choke common mode 200 ohm smd - TCM2010-201-4P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2976-6-ND.
100mA Common Mode Choke For Emi Filter 65 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-650-2P
 Order 'choke common mode 65 ohm smd - TCM1210-650-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2970-1-ND.
100mA Common Mode Choke For Emi Filter 65 Ohm Common Mode - 2 Line Array TDK Corporation TCM1210-650-2P
 Order 'choke common mode 65 ohm smd - TCM1210-650-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2970-2-ND.
100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-900-2P-T
 Order 'choke common mode 90 ohm smd - TCM1210-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2971-1-ND.
100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation TCM1210-900-2P-T
 Order 'choke common mode 90 ohm smd - TCM1210-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2971-2-ND.
50mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-301-2P-T
 Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2973-1-ND.
50mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation TCM1210-301-2P-T
 Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2973-2-ND.
100mA Common Mode Choke For Emi Filter 65 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-650-2P
 Order 'choke common mode 65 ohm smd - TCM1210-650-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2970-6-ND.
100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-900-2P-T
 Order 'choke common mode 90 ohm smd - TCM1210-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2971-6-ND.
50mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-301-2P-T
 Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2973-6-ND.

Options for 100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-201-2P-T
Send this link via E-Mail
Help With This Screen

CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00 Next: CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T
CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T