100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-900-2P-T
CHOKE COMMON MODE 90 OHM SMD - TCM1210-900-2P-T - Filters
| Digi-Key Part Number | 445-2971-1-ND |
1 10 50 100 250 500 |
.58000 .50600 .46700 .38920 .35028 .31136 |
Extended Price
0.58 5.06 23.35 38.92 87.57 155.68 |
| Manufacturer Part Number | TCM1210-900-2P-T | |||
| Description | CHOKE COMMON MODE 90 OHM SMD | |||
| Quantity Available | 20539 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCM1210-900-2P-T |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 90 Ohm |
| DC Resistance (DCR) | 1.750 Ohm Max |
| Current | 100mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCM1210 900 2P T TCM12109002PT 445 2971 1 ND 44529711ND 445-2971-1 |
TCM1210-900-2P-T Specification Sheet
CHOKE COMMON MODE 90 OHM SMD - TCM1210-900-2P-T (445-2971-1-ND) - Filters
Related parts 100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-900-2P-T100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-900-2P-T
Order 'choke common mode 90 ohm smd - TCM1210-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2971-1-ND.
100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-900-2P-T
Order 'choke common mode 90 ohm smd - TCM1210-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2971-6-ND.
100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation TCM1210-900-2P-T
Order 'choke common mode 90 ohm smd - TCM1210-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2971-2-ND.
100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210H-900-2P-T000
Order 'choke common mode 90 ohm smd - TCM1210H-900-2P-T000' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5179-1-ND.
100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210H-900-2P-T000
Order 'choke common mode 90 ohm smd - TCM1210H-900-2P-T000' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5179-6-ND.
100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 4 Line Array TDK Corporation (VA) TCM2010H-900-4P-T000
Order 'choke common mode 90 ohm smd - TCM2010H-900-4P-T000' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5180-1-ND.
100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 4 Line Array TDK Corporation (VA) TCM2010H-900-4P-T000
Order 'choke common mode 90 ohm smd - TCM2010H-900-4P-T000' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5180-6-ND.
100mA Common Mode Choke For Emi Filter 65 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-650-2P
Order 'choke common mode 65 ohm smd - TCM1210-650-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2970-1-ND.
100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-201-2P-T
Order 'choke common mode 200 ohm smd - TCM1210-201-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2972-1-ND.
50mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-301-2P-T
Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2973-1-ND.
100mA Common Mode Choke For Emi Filter 65 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-650-2P
Order 'choke common mode 65 ohm smd - TCM1210-650-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2970-6-ND.
100mA Common Mode Choke For Emi Filter 200 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-201-2P-T
Order 'choke common mode 200 ohm smd - TCM1210-201-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2972-6-ND.
50mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-301-2P-T
Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2973-6-ND.
300mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation ACM2012D-900-2P-T
Order 'choke common mode 90 ohm smd - ACM2012D-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number ACM2012D-900-2P-T-ND.
300mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation ACM2012H-900-2P-T
Order 'choke common mode 90 ohm smd - ACM2012H-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number ACM2012H-900-2P-T-ND.
Options for 100mA Common Mode Choke For Emi Filter 90 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-900-2P-T
Send this link via E-Mail
Help With This Screen
