CHOKE COMMON MODE 65 OHM SMD - TCM1210-650-2P - Filters
100mA Common Mode Choke For Emi Filter 65 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-650-2P
| Digi-Key Part Number | 445-2970-1-ND |
1 10 50 100 250 500 |
.58000 .50600 .46700 .38920 .35028 .31136 |
Extended Price
0.58 5.06 23.35 38.92 87.57 155.68 |
| Manufacturer Part Number | TCM1210-650-2P | |||
| Description | CHOKE COMMON MODE 65 OHM SMD | |||
| Quantity Available | 7354 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCM1210-650-2P |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 65 Ohm |
| DC Resistance (DCR) | 1.500 Ohm Max |
| Current | 100mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCM1210 650 2P TCM12106502P 445 2970 1 ND 44529701ND 445-2970-1 |
TCM1210-650-2P Specification Sheet
CHOKE COMMON MODE 65 OHM SMD - TCM1210-650-2P (445-2970-1-ND) - Filters
Related parts 100mA Common Mode Choke For Emi Filter 65 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-650-2PCHOKE COMMON MODE 65 OHM SMD - TCM1210-650-2P
Order 'choke common mode 65 ohm smd - TCM1210-650-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2970-1-ND.
CHOKE COMMON MODE 65 OHM SMD - TCM1210-650-2P
Order 'choke common mode 65 ohm smd - TCM1210-650-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2970-2-ND.
CHOKE COMMON MODE 65 OHM SMD - TCM1210-650-2P
Order 'choke common mode 65 ohm smd - TCM1210-650-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2970-6-ND.
CHOKE COMMON MODE 65 OHM SMD - TCM2010-650-4P
Order 'choke common mode 65 ohm smd - TCM2010-650-4P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2974-1-ND.
CHOKE COMMON MODE 65 OHM SMD - TCM2010-650-4P
Order 'choke common mode 65 ohm smd - TCM2010-650-4P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2974-2-ND.
CHOKE COMMON MODE 65 OHM SMD - TCM2010-650-4P
Order 'choke common mode 65 ohm smd - TCM2010-650-4P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2974-6-ND.
CHOKE COMMON MODE 90 OHM SMD - TCM1210-900-2P-T
Order 'choke common mode 90 ohm smd - TCM1210-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2971-1-ND.
CHOKE COMMON MODE 90 OHM SMD - TCM1210-900-2P-T
Order 'choke common mode 90 ohm smd - TCM1210-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2971-2-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T
Order 'choke common mode 200 ohm smd - TCM1210-201-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2972-1-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T
Order 'choke common mode 200 ohm smd - TCM1210-201-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2972-2-ND.
CHOKE COMMON MODE 300 OHM SMD - TCM1210-301-2P-T
Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2973-1-ND.
CHOKE COMMON MODE 300 OHM SMD - TCM1210-301-2P-T
Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2973-2-ND.
CHOKE COMMON MODE 90 OHM SMD - TCM1210-900-2P-T
Order 'choke common mode 90 ohm smd - TCM1210-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2971-6-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T
Order 'choke common mode 200 ohm smd - TCM1210-201-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2972-6-ND.
CHOKE COMMON MODE 300 OHM SMD - TCM1210-301-2P-T
Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2973-6-ND.
Options for 100mA Common Mode Choke For Emi Filter 65 Ohm Common Mode - 2 Line Array TDK Corporation (VA) TCM1210-650-2P
Send this link via E-Mail
Help With This Screen
