CHOKE COMMON MODE 1000 OHM SMD - ACM2520-102-2P - Filters
| Digi-Key Part Number | 445-2969-1-ND |
1 10 50 100 250 500 |
.79000 .68700 .63380 .52820 .47540 .42256 |
Extended Price
0.79 6.87 31.69 52.82 118.85 211.28 |
| Manufacturer Part Number | ACM2520-102-2P | |||
| Description | CHOKE COMMON MODE 1000 OHM SMD | |||
| Quantity Available | 3256 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM2520-102-2P |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 1000 Ohm |
| DC Resistance (DCR) | 900.0 mOhm Max |
| Current | 200mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.098" L x 0.079" W x 0.047" H (2.50mm x 2.00mm x 1.20mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM2520 102 2P ACM25201022P 445 2969 1 ND 44529691ND 445-2969-1 |
ACM2520-102-2P Specification Sheet
CHOKE COMMON MODE 1000 OHM SMD - ACM2520-102-2P (445-2969-1-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 1000 OHM SMD - ACM2520-102-2P
Order 'choke common mode 1000 ohm smd - ACM2520-102-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2969-1-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM2520-102-2P
Order 'choke common mode 1000 ohm smd - ACM2520-102-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2969-2-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM2520-102-2P
Order 'choke common mode 1000 ohm smd - ACM2520-102-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2969-6-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T001
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2033-1-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T001
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2033-2-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number ACM3225-102-2P-T-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T001
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2033-6-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM4532-102-3P-T001
Order 'choke common mode 1000 ohm smd - ACM4532-102-3P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2034-1-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM4532-102-3P-T001
Order 'choke common mode 1000 ohm smd - ACM4532-102-3P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2034-2-ND.
CHOKE COMMON MODE 300 OHM SMD - ACM2520-301-2P
Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2966-1-ND.
CHOKE COMMON MODE 300 OHM SMD - ACM2520-301-2P
Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2966-2-ND.
CHOKE COMMON MODE 450 OHM SMD - ACM2520-451-2P
Order 'choke common mode 450 ohm smd - ACM2520-451-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2967-1-ND.
CHOKE COMMON MODE 450 OHM SMD - ACM2520-451-2P
Order 'choke common mode 450 ohm smd - ACM2520-451-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2967-2-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM2520-601-2P-T
Order 'choke common mode 600 ohm smd - ACM2520-601-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2968-1-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM2520-601-2P-T
Order 'choke common mode 600 ohm smd - ACM2520-601-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2968-2-ND.
Send this link via E-Mail
Help With This Screen