300mA Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM2520-601-2P-T
CHOKE COMMON MODE 600 OHM SMD - ACM2520-601-2P-T
| Digi-Key Part Number | 445-2968-1-ND |
1 10 50 100 250 500 |
.79000 .68700 .63380 .52820 .47540 .42256 |
Extended Price
0.79 6.87 31.69 52.82 118.85 211.28 |
| Manufacturer Part Number | ACM2520-601-2P-T | |||
| Description | CHOKE COMMON MODE 600 OHM SMD | |||
| Quantity Available | 5818 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM2520-601-2P-T |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 600 Ohm |
| DC Resistance (DCR) | 450.0 mOhm Max |
| Current | 300mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.098" L x 0.079" W x 0.047" H (2.50mm x 2.00mm x 1.20mm) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM2520 601 2P T ACM25206012PT 445 2968 1 ND 44529681ND 445-2968-1 |
ACM2520-601-2P-T Specification Sheet
CHOKE COMMON MODE 600 OHM SMD - ACM2520-601-2P-T (445-2968-1-ND)
Related parts 300mA Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM2520-601-2P-T300mA Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM2520-601-2P-T
Order 'choke common mode 600 ohm smd - ACM2520-601-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2968-1-ND.
300mA Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation ACM2520-601-2P-T
Order 'choke common mode 600 ohm smd - ACM2520-601-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2968-2-ND.
300mA Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM2520-601-2P-T
Order 'choke common mode 600 ohm smd - ACM2520-601-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2968-6-ND.
1A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2035-1-ND.
1A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2035-2-ND.
1.5A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2036-1-ND.
1.5A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2036-2-ND.
1A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2035-6-ND.
1.5A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2036-6-ND.
400mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM2520-301-2P
Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2966-1-ND.
400mA Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation ACM2520-301-2P
Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2966-2-ND.
350mA Common Mode Choke For Emi Filter 450 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM2520-451-2P
Order 'choke common mode 450 ohm smd - ACM2520-451-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2967-1-ND.
350mA Common Mode Choke For Emi Filter 450 Ohm Common Mode - 2 Line Array TDK Corporation ACM2520-451-2P
Order 'choke common mode 450 ohm smd - ACM2520-451-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2967-2-ND.
200mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM2520-102-2P
Order 'choke common mode 1000 ohm smd - ACM2520-102-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2969-1-ND.
200mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 2 Line Array TDK Corporation ACM2520-102-2P
Order 'choke common mode 1000 ohm smd - ACM2520-102-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2969-2-ND.
Options for 300mA Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM2520-601-2P-T
Send this link via E-Mail
Help With This Screen
