CHOKE COMMON MODE 4ARRAY 200 OHM - ZJYS51R5-4PT-01 - Filters
| Digi-Key Part Number | 445-2224-1-ND |
1 10 50 100 250 500 |
2.22000 1.92800 1.77980 1.48310 1.33480 1.18650 |
Extended Price
2.22 19.28 88.99 148.31 333.70 593.25 |
| Manufacturer Part Number | ZJYS51R5-4PT-01 | |||
| Description | CHOKE COMMON MODE 4ARRAY 200 OHM | |||
| Quantity Available | 454 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZJYS51R5-4PT-01 |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 200 Ohm |
| DC Resistance (DCR) | 60.00 mOhm Max |
| Current | 2A |
| Filter Type | Common Mode - 4 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.413" L x 0.345" W x 0.200" H (10.50mm x 9.00mm x 5.08mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZJYS51R5 4PT 01 ZJYS51R54PT01 445 2224 1 ND 44522241ND 445-2224-1 |
ZJYS51R5-4PT-01 Specification Sheet
CHOKE COMMON MODE 4ARRAY 200 OHM - ZJYS51R5-4PT-01 (445-2224-1-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 4ARRAY 200 OHM - ZJYS51R5-4PT-01
Order 'choke common mode 4array 200 ohm - ZJYS51R5-4PT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2224-1-ND.
CHOKE COMMON MODE 4ARRAY 200 OHM - ZJYS51R5-4PT-01
Order 'choke common mode 4array 200 ohm - ZJYS51R5-4PT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2224-2-ND.
CHOKE COMMON MODE 4ARRAY 200 OHM - ZJYS51R5-4PT-01
Order 'choke common mode 4array 200 ohm - ZJYS51R5-4PT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2224-6-ND.
CHOKE COMMON MODE 4ARRAY 200 OHM - ZJYS51R5-M4PAT-01
Order 'choke common mode 4array 200 ohm - ZJYS51R5-M4PAT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2225-1-ND.
CHOKE COMMON MODE 4ARRAY 200 OHM - ZJYS51R5-M4PAT-01
Order 'choke common mode 4array 200 ohm - ZJYS51R5-M4PAT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2225-2-ND.
CHOKE COMMON MODE 4ARRAY 200 OHM - ZJYS51R5-M4PAT-01
Order 'choke common mode 4array 200 ohm - ZJYS51R5-M4PAT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2225-6-ND.
CHOKE COM MODE ARRY 200 OHM 1206 - DLP31DN201ML4L
Order 'choke com mode arry 200 ohm 1206 - DLP31DN201ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2476-1-ND.
CHOKE COM MODE ARRY 200 OHM 1206 - DLP31DN201ML4L
Order 'choke com mode arry 200 ohm 1206 - DLP31DN201ML4L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2476-2-ND.
CHOKE COM MODE ARRY 200 OHM 1206 - DLP31DN201ML4L
Order 'choke com mode arry 200 ohm 1206 - DLP31DN201ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2476-6-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T
Order 'choke common mode 200 ohm smd - TCM1210-201-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2972-1-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T
Order 'choke common mode 200 ohm smd - TCM1210-201-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2972-2-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM2010-201-4P-T
Order 'choke common mode 200 ohm smd - TCM2010-201-4P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2976-1-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM2010-201-4P-T
Order 'choke common mode 200 ohm smd - TCM2010-201-4P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2976-2-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM1210-201-2P-T
Order 'choke common mode 200 ohm smd - TCM1210-201-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2972-6-ND.
CHOKE COMMON MODE 200 OHM SMD - TCM2010-201-4P-T
Order 'choke common mode 200 ohm smd - TCM2010-201-4P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2976-6-ND.
Send this link via E-Mail
Help With This Screen