CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PBT-01
| Digi-Key Part Number | 445-2220-2-ND |
1500 6000 10500 25500 51000 100500 |
.70786 .66741 .64718 .60673 .56629 .50561 |
Extended Price
1061.79 4004.46 6795.39 15471.61 28880.79 50813.81 |
| Manufacturer Part Number | ZJYS51R5-2PBT-01 | |||
| Description | CHOKE COMM MODE 200 OHM 2A SMD | |||
| Quantity Available | 13500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZJYS51R5-2PBT-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | - |
| Impedance | 200 Ohm |
| DC Resistance (DCR) | 60.00 mOhm Max |
| Current | 2A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.217" L x 0.354" W x 0.200" H (5.50mm x 9.00mm x 5.08mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZJYS51R5 2PBT 01 ZJYS51R52PBT01 445 2220 2 ND 44522202ND 445-2220-2 |
ZJYS51R5-2PBT-01 Specification Sheet
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PBT-01 (445-2220-2-ND)
Related parts :CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PBT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PBT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2220-1-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PBT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PBT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2220-2-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PBT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PBT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2220-6-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2219-1-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2219-2-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PLT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2221-1-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PLT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2221-2-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2219-6-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PLT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2221-6-ND.
CHOKE COMM MODE 200 OHM .35A SMD - ACM2012-201-2P-T002
Order 'choke comm mode 200 ohm .35a smd - ACM2012-201-2P-T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2209-1-ND.
CHOKE COMM MODE 200 OHM .35A SMD - ACM2012-201-2P-T002
Order 'choke comm mode 200 ohm .35a smd - ACM2012-201-2P-T002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2209-2-ND.
CHOKE COMM MODE 100 OHM 5A SMD - ZJYS5105-2PLT-01
Order 'choke comm mode 100 ohm 5a smd - ZJYS5105-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2217-1-ND.
CHOKE COMM MODE 100 OHM 5A SMD - ZJYS5105-2PLT-01
Order 'choke comm mode 100 ohm 5a smd - ZJYS5105-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2217-2-ND.
CHOKE COMM MODE 200 OHM .35A SMD - ACM2012-201-2P-T002
Order 'choke comm mode 200 ohm .35a smd - ACM2012-201-2P-T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2209-6-ND.
CHOKE COMM MODE 90 OHM .4A SMD - ACM2012-900-2P-T
Order 'choke comm mode 90 ohm .4a smd - ACM2012-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2207-1-ND.
Send this link via E-Mail
Help With This Screen