CHOKE COMM MODE 100 OHM 3A SMD - ZJYS5103-2PL
| Digi-Key Part Number | 445-2218-1-ND |
1 10 50 100 250 500 |
1.42000 1.22700 1.13260 .94380 .84944 .75504 |
Extended Price
1.42 12.27 56.63 94.38 212.36 377.52 |
| Manufacturer Part Number | ZJYS5103-2PL | |||
| Description | CHOKE COMM MODE 100 OHM 3A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZJYS5103-2PL |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 100 Ohm |
| DC Resistance (DCR) | 30.00 mOhm Max |
| Current | 3A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.217" L x 0.354" W x 0.200" H (5.50mm x 9.00mm x 5.08mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZJYS5103 2PL ZJYS51032PL 445 2218 1 ND 44522181ND 445-2218-1 |
ZJYS5103-2PL Specification Sheet
CHOKE COMM MODE 100 OHM 3A SMD - ZJYS5103-2PL (445-2218-1-ND)
Related parts :CHOKE COMM MODE 100 OHM 3A SMD - ZJYS5103-2PL
Order 'choke comm mode 100 ohm 3a smd - ZJYS5103-2PL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2218-1-ND.
CHOKE COMM MODE 100 OHM 3A SMD - ZJYS5103-2PL
Order 'choke comm mode 100 ohm 3a smd - ZJYS5103-2PL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2218-2-ND.
CHOKE COMM MODE 100 OHM 5A SMD - ZJYS5105-2PLT-01
Order 'choke comm mode 100 ohm 5a smd - ZJYS5105-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2217-1-ND.
CHOKE COMM MODE 100 OHM 5A SMD - ZJYS5105-2PLT-01
Order 'choke comm mode 100 ohm 5a smd - ZJYS5105-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2217-2-ND.
CHOKE COMM MODE 550 OHM 10A SMD - ACM1513-551-2PL-TL
Order 'choke comm mode 550 ohm 10a smd - ACM1513-551-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2211-1-ND.
CHOKE COMM MODE 550 OHM 10A SMD - ACM1513-551-2PL-TL
Order 'choke comm mode 550 ohm 10a smd - ACM1513-551-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2211-2-ND.
CHOKE COMM MODE 1000 OHM 6A SMD - ACM1211-102-2PL-TL
Order 'choke comm mode 1000 ohm 6a smd - ACM1211-102-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2213-1-ND.
CHOKE COMM MODE 1000 OHM 6A SMD - ACM1211-102-2PL-TL
Order 'choke comm mode 1000 ohm 6a smd - ACM1211-102-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2213-2-ND.
CHOKE COMM MODE 550 OHM 10A SMD - ACM1513-551-2PL-TL
Order 'choke comm mode 550 ohm 10a smd - ACM1513-551-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2211-6-ND.
CHOKE COMM MODE 1000 OHM 6A SMD - ACM1211-102-2PL-TL
Order 'choke comm mode 1000 ohm 6a smd - ACM1211-102-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2213-6-ND.
CHOKE COMM MODE 90 OHM .4A SMD - ACM2012-900-2P-T
Order 'choke comm mode 90 ohm .4a smd - ACM2012-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2207-1-ND.
CHOKE COMM MODE 90 OHM .4A SMD - ACM2012-900-2P-T
Order 'choke comm mode 90 ohm .4a smd - ACM2012-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2207-2-ND.
CHOKE COMM MODE 120 OHM .37A SMD - ACM2012-121-2P-T000
Order 'choke comm mode 120 ohm .37a smd - ACM2012-121-2P-T000' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2208-1-ND.
CHOKE COMM MODE 120 OHM .37A SMD - ACM2012-121-2P-T000
Order 'choke comm mode 120 ohm .37a smd - ACM2012-121-2P-T000' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2208-2-ND.
CHOKE COMM MODE 200 OHM .35A SMD - ACM2012-201-2P-T002
Order 'choke comm mode 200 ohm .35a smd - ACM2012-201-2P-T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2209-1-ND.
Send this link via E-Mail
Help With This Screen