CHOKE COMM MODE 100 OHM 5A SMD - ZJYS5105-2PLT-01 - Filters
| Digi-Key Part Number | 445-2217-2-ND |
1000 5000 10000 25000 50000 100000 |
.84943 .80089 .77662 .72809 .67955 .60674 |
Extended Price
849.43 4004.45 7766.20 18202.25 33977.50 60674.00 |
| Manufacturer Part Number | ZJYS5105-2PLT-01 | |||
| Description | CHOKE COMM MODE 100 OHM 5A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZJYS5105-2PLT-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | - |
| Impedance | 100 Ohm |
| DC Resistance (DCR) | 10.00 mOhm Max |
| Current | 5A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.413" L x 0.345" W x 0.200" H (10.50mm x 9.00mm x 5.08mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZJYS5105 2PLT 01 ZJYS51052PLT01 445 2217 2 ND 44522172ND 445-2217-2 |
ZJYS5105-2PLT-01 Specification Sheet
CHOKE COMM MODE 100 OHM 5A SMD - ZJYS5105-2PLT-01 (445-2217-2-ND) - Filters
Related parts Filters :CHOKE COMM MODE 100 OHM 5A SMD - ZJYS5105-2PLT-01
Order 'choke comm mode 100 ohm 5a smd - ZJYS5105-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2217-1-ND.
CHOKE COMM MODE 100 OHM 5A SMD - ZJYS5105-2PLT-01
Order 'choke comm mode 100 ohm 5a smd - ZJYS5105-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2217-2-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PLT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2221-1-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PLT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2221-2-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PLT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PLT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2221-6-ND.
CHOKE COMM MODE 100 OHM 3A SMD - ZJYS5103-2PL
Order 'choke comm mode 100 ohm 3a smd - ZJYS5103-2PL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2218-1-ND.
CHOKE COMM MODE 100 OHM 3A SMD - ZJYS5103-2PL
Order 'choke comm mode 100 ohm 3a smd - ZJYS5103-2PL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2218-2-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2219-1-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2219-2-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PBT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PBT-01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2220-1-ND.
CHOKE COMM MODE 200 OHM 2A SMD - ZJYS51R5-2PBT-01
Order 'choke comm mode 200 ohm 2a smd - ZJYS51R5-2PBT-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2220-2-ND.
CHOKE COMM MODE 600 OHM .5A SMD - ZJYS81R5-2PL25T-G01
Order 'choke comm mode 600 ohm .5a smd - ZJYS81R5-2PL25T-G01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2222-1-ND.
CHOKE COMM MODE 600 OHM .5A SMD - ZJYS81R5-2PL25T-G01
Order 'choke comm mode 600 ohm .5a smd - ZJYS81R5-2PL25T-G01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2222-2-ND.
CHOKE COMM MODE 1000 OHM .5A SMD - ZJYS81R5-2PL51T-G01
Order 'choke comm mode 1000 ohm .5a smd - ZJYS81R5-2PL51T-G01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2223-1-ND.
CHOKE COMM MODE 1000 OHM .5A SMD - ZJYS81R5-2PL51T-G01
Order 'choke comm mode 1000 ohm .5a smd - ZJYS81R5-2PL51T-G01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2223-2-ND.
Send this link via E-Mail
Help With This Screen