CHOKE COMMON MODE 700 OHM 5A SMD - ACM9070-701-2PL-TL - Filters
| Digi-Key Part Number | 445-2216-1-ND |
1 10 50 100 250 500 |
1.58000 1.36700 1.26200 1.05170 .94652 .84134 |
Extended Price
1.58 13.67 63.10 105.17 236.63 420.67 |
| Manufacturer Part Number | ACM9070-701-2PL-TL | |||
| Description | CHOKE COMMON MODE 700 OHM 5A SMD | |||
| Quantity Available | 13791 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM9070-701-2PL-TL |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 700 Ohm |
| DC Resistance (DCR) | 10.00 mOhm Max |
| Current | 5A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.354" L x 0.276" W x 0.177" H (9.00mm x 7.00mm x 4.50mm) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM9070 701 2PL TL ACM90707012PLTL 445 2216 1 ND 44522161ND 445-2216-1 |
ACM9070-701-2PL-TL Specification Sheet
CHOKE COMMON MODE 700 OHM 5A SMD - ACM9070-701-2PL-TL (445-2216-1-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 700 OHM 5A SMD - ACM9070-701-2PL-TL
Order 'choke common mode 700 ohm 5a smd - ACM9070-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2216-1-ND.
CHOKE COMMON MODE 700 OHM 5A SMD - ACM9070-701-2PL-TL
Order 'choke common mode 700 ohm 5a smd - ACM9070-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2216-2-ND.
CHOKE COMMON MODE 700 OHM 5A SMD - ACM9070-701-2PL-TL
Order 'choke common mode 700 ohm 5a smd - ACM9070-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2216-6-ND.
CHOKE COMMON MODE 700 OHM 8A SMD - ACM1211-701-2PL-TL
Order 'choke common mode 700 ohm 8a smd - ACM1211-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2212-1-ND.
CHOKE COMMON MODE 700 OHM 8A SMD - ACM1211-701-2PL-TL
Order 'choke common mode 700 ohm 8a smd - ACM1211-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2212-2-ND.
CHOKE COMMON MODE 700 OHM 4A SMD - ACM7060-701-2PL-TL
Order 'choke common mode 700 ohm 4a smd - ACM7060-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2215-1-ND.
CHOKE COMMON MODE 700 OHM 4A SMD - ACM7060-701-2PL-TL
Order 'choke common mode 700 ohm 4a smd - ACM7060-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2215-2-ND.
CHOKE COMMON MODE 700 OHM 8A SMD - ACM1211-701-2PL-TL
Order 'choke common mode 700 ohm 8a smd - ACM1211-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2212-6-ND.
CHOKE COMMON MODE 700 OHM 4A SMD - ACM7060-701-2PL-TL
Order 'choke common mode 700 ohm 4a smd - ACM7060-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2215-6-ND.
CHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL
Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2214-1-ND.
CHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL
Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2214-2-ND.
CHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL
Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2214-6-ND.
CHOKE COMMON MODE 700 OHM SMD - ACM90V-701-2PL-TL00
Order 'choke common mode 700 ohm smd - ACM90V-701-2PL-TL00' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4082-1-ND.
CHOKE COMMON MODE 700 OHM SMD - ACM90V-701-2PL-TL00
Order 'choke common mode 700 ohm smd - ACM90V-701-2PL-TL00' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4082-2-ND.
CHOKE COMMON MODE 700 OHM SMD - ACM90V-701-2PL-TL00
Order 'choke common mode 700 ohm smd - ACM90V-701-2PL-TL00' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4082-6-ND.
Send this link via E-Mail
Help With This Screen
