CHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL - Filters
5A Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM7060-301-2PL-TL
| Digi-Key Part Number | 445-2214-1-ND |
1 10 50 100 250 500 |
1.58000 1.36700 1.26200 1.05170 .94652 .84134 |
Extended Price
1.58 13.67 63.10 105.17 236.63 420.67 |
| Manufacturer Part Number | ACM7060-301-2PL-TL | |||
| Description | CHOKE COMMON MODE 300 OHM 5A SMD | |||
| Quantity Available | 5061 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM7060-301-2PL-TL |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 300 Ohm |
| DC Resistance (DCR) | 10.00 mOhm Max |
| Current | 5A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.276" L x 0.236" W x 0.138" H (7.00mm x 6.00mm x 3.50mm) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM7060 301 2PL TL ACM70603012PLTL 445 2214 1 ND 44522141ND 445-2214-1 |
ACM7060-301-2PL-TL Specification Sheet
CHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL (445-2214-1-ND) - Filters
Related parts 5A Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM7060-301-2PL-TLCHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL
Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2214-1-ND.
CHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL
Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2214-2-ND.
CHOKE COMMON MODE 300 OHM 5A SMD - ACM7060-301-2PL-TL
Order 'choke common mode 300 ohm 5a smd - ACM7060-301-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2214-6-ND.
CHOKE COMMON MODE 700 OHM 5A SMD - ACM9070-701-2PL-TL
Order 'choke common mode 700 ohm 5a smd - ACM9070-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2216-1-ND.
CHOKE COMMON MODE 700 OHM 5A SMD - ACM9070-701-2PL-TL
Order 'choke common mode 700 ohm 5a smd - ACM9070-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2216-2-ND.
CHOKE COMMON MODE 700 OHM 5A SMD - ACM9070-701-2PL-TL
Order 'choke common mode 700 ohm 5a smd - ACM9070-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2216-6-ND.
CHOKE COMMON MODE 700 OHM 4A SMD - ACM7060-701-2PL-TL
Order 'choke common mode 700 ohm 4a smd - ACM7060-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2215-1-ND.
CHOKE COMMON MODE 700 OHM 4A SMD - ACM7060-701-2PL-TL
Order 'choke common mode 700 ohm 4a smd - ACM7060-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2215-2-ND.
CHOKE COMMON MODE 700 OHM 4A SMD - ACM7060-701-2PL-TL
Order 'choke common mode 700 ohm 4a smd - ACM7060-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2215-6-ND.
CHOKE COMMON MODE 700 OHM 8A SMD - ACM1211-701-2PL-TL
Order 'choke common mode 700 ohm 8a smd - ACM1211-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2212-1-ND.
CHOKE COMMON MODE 700 OHM 8A SMD - ACM1211-701-2PL-TL
Order 'choke common mode 700 ohm 8a smd - ACM1211-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2212-2-ND.
CHOKE COMMON MODE 700 OHM 8A SMD - ACM1211-701-2PL-TL
Order 'choke common mode 700 ohm 8a smd - ACM1211-701-2PL-TL' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2212-6-ND.
CHOKE COMMON MODE 300 OHM SMD - ACM2520-301-2P
Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2966-1-ND.
CHOKE COMMON MODE 300 OHM SMD - ACM2520-301-2P
Order 'choke common mode 300 ohm smd - ACM2520-301-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2966-2-ND.
CHOKE COMMON MODE 300 OHM SMD - TCM1210-301-2P-T
Order 'choke common mode 300 ohm smd - TCM1210-301-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2973-1-ND.
Options for 5A Common Mode Choke For Emi Filter 300 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM7060-301-2PL-TL
Send this link via E-Mail
Help With This Screen
