CAP CER 10000PF 25V C0G 5% 0603 - C1608C0G1E103J - Capacitors
| Digi-Key Part Number | 445-2664-1-ND |
10 100 500 1000 |
.38500 .22750 .13126 .09100 |
Extended Price
3.85 22.75 65.63 91.00 |
| Manufacturer Part Number | C1608C0G1E103J | |||
| Description | CAP CER 10000PF 25V C0G 5% 0603 | |||
| Quantity Available | 448920 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608C0G1E103J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608C0G1E103J C1608C0G1E103J 445 2664 1 ND 44526641ND 445-2664-1 |
C1608C0G1E103J Specification Sheet
CAP CER 10000PF 25V C0G 5% 0603 - C1608C0G1E103J (445-2664-1-ND) - Capacitors
Related parts Capacitors :CAP CER 10000PF 25V C0G 5% 0603 - C1608C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 0603 - C1608C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2664-1-ND.
CAP CER 10000PF 25V C0G 5% 0603 - C1608C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 0603 - C1608C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2664-2-ND.
CAP CER 10000PF 25V C0G 5% 0603 - C1608C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 0603 - C1608C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2664-6-ND.
CAP CER 3900PF 25V C0G 5% 0603 - C1608C0G1E392J
Order 'cap cer 3900pf 25v c0g 5% 0603 - C1608C0G1E392J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2665-1-ND.
CAP CER 3900PF 25V C0G 5% 0603 - C1608C0G1E392J
Order 'cap cer 3900pf 25v c0g 5% 0603 - C1608C0G1E392J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2665-2-ND.
CAP CER 5600PF 25V C0G 5% 0603 - C1608C0G1E562J
Order 'cap cer 5600pf 25v c0g 5% 0603 - C1608C0G1E562J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2666-1-ND.
CAP CER 5600PF 25V C0G 5% 0603 - C1608C0G1E562J
Order 'cap cer 5600pf 25v c0g 5% 0603 - C1608C0G1E562J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2666-2-ND.
CAP CER 6800PF 25V C0G 5% 0603 - C1608C0G1E682J
Order 'cap cer 6800pf 25v c0g 5% 0603 - C1608C0G1E682J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2667-1-ND.
CAP CER 6800PF 25V C0G 5% 0603 - C1608C0G1E682J
Order 'cap cer 6800pf 25v c0g 5% 0603 - C1608C0G1E682J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2667-2-ND.
CAP CER 8200PF 25V C0G 5% 0603 - C1608C0G1E822J
Order 'cap cer 8200pf 25v c0g 5% 0603 - C1608C0G1E822J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2668-1-ND.
CAP CER 8200PF 25V C0G 5% 0603 - C1608C0G1E822J
Order 'cap cer 8200pf 25v c0g 5% 0603 - C1608C0G1E822J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2668-2-ND.
CAP CER 10000PF 25V C0G 5% 0805 - C2012C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 0805 - C2012C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2672-1-ND.
CAP CER 10000PF 25V C0G 5% 0805 - C2012C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 0805 - C2012C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2672-2-ND.
CAP CER 10000PF 25V C0G 5% 1206 - C3216C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 1206 - C3216C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2690-1-ND.
CAP CER 10000PF 25V C0G 5% 1206 - C3216C0G1E103J
Order 'cap cer 10000pf 25v c0g 5% 1206 - C3216C0G1E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2690-2-ND.
Send this link via E-Mail
Help With This Screen