1.5A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM4532-601-2P-T001
CHOKE COMMON MODE 600 OHM SMD - ACM4532-601-2P-T001 - Filters
| Digi-Key Part Number | 445-2036-1-ND |
1 10 50 100 250 |
1.05000 .91100 .84140 .70110 .63100 |
Extended Price
1.05 9.11 42.07 70.11 157.75 |
| Manufacturer Part Number | ACM4532-601-2P-T001 | |||
| Description | CHOKE COMMON MODE 600 OHM SMD | |||
| Quantity Available | 5531 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM4532-601-2P-T001 |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 600 Ohm |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Current | 1.5A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 1812 (4532 metric) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM4532 601 2P T001 ACM45326012PT001 445 2036 1 ND 44520361ND 445-2036-1 |
ACM4532-601-2P-T001 Specification Sheet
CHOKE COMMON MODE 600 OHM SMD - ACM4532-601-2P-T001 (445-2036-1-ND) - Filters
Related parts 1.5A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM4532-601-2P-T0011.5A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2036-1-ND.
1.5A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2036-6-ND.
1.5A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2036-2-ND.
1A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2035-1-ND.
1A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2035-6-ND.
1A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2035-2-ND.
300mA Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM2520-601-2P-T
Order 'choke common mode 600 ohm smd - ACM2520-601-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2968-1-ND.
300mA Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM2520-601-2P-T
Order 'choke common mode 600 ohm smd - ACM2520-601-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2968-6-ND.
1A Common Mode Choke For Emi Filter 800 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM4532-801-2P-T001
Order 'choke common mode 800 ohm smd - ACM4532-801-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2037-1-ND.
1A Common Mode Choke For Emi Filter 800 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM4532-801-2P-T001
Order 'choke common mode 800 ohm smd - ACM4532-801-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2037-6-ND.
220mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 3 Line Array TDK Corporation (VA) ACM4532-102-3P-T001
Order 'choke common mode 1000 ohm smd - ACM4532-102-3P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2034-1-ND.
1A Common Mode Choke For Emi Filter 800 Ohm Common Mode - 2 Line Array TDK Corporation ACM4532-801-2P-T001
Order 'choke common mode 800 ohm smd - ACM4532-801-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2037-2-ND.
220mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 3 Line Array TDK Corporation (VA) ACM4532-102-3P-T001
Order 'choke common mode 1000 ohm smd - ACM4532-102-3P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2034-6-ND.
400mA Common Mode Choke For Emi Filter 80 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM3225-800-2P-T001
Order 'choke common mode 80 ohm smd - ACM3225-800-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2030-1-ND.
350mA Common Mode Choke For Emi Filter 160 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM3225-161-2P-T001
Order 'choke common mode 160 ohm smd - ACM3225-161-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2031-1-ND.
Options for 1.5A Common Mode Choke For Emi Filter 600 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM4532-601-2P-T001
Send this link via E-Mail
Help With This Screen
