CHOKE COMMON MODE 1000 OHM SMD - ACM4532-102-3P-T001 - Filters
| Digi-Key Part Number | 445-2034-2-ND |
500 2500 5000 12500 25000 50000 |
.49078 .46274 .44872 .42068 .39263 .35056 |
Extended Price
245.39 1156.85 2243.60 5258.50 9815.75 17528.00 |
| Manufacturer Part Number | ACM4532-102-3P-T001 | |||
| Description | CHOKE COMMON MODE 1000 OHM SMD | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM4532-102-3P-T001 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | - |
| Impedance | 1000 Ohm |
| DC Resistance (DCR) | 600.0 mOhm Max |
| Current | 220mA |
| Filter Type | Common Mode - 3 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM4532 102 3P T001 ACM45321023PT001 445 2034 2 ND 44520342ND 445-2034-2 |
ACM4532-102-3P-T001 Specification Sheet
CHOKE COMMON MODE 1000 OHM SMD - ACM4532-102-3P-T001 (445-2034-2-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 1000 OHM SMD - ACM4532-102-3P-T001
Order 'choke common mode 1000 ohm smd - ACM4532-102-3P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2034-1-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM4532-102-3P-T001
Order 'choke common mode 1000 ohm smd - ACM4532-102-3P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2034-2-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM4532-102-3P-T001
Order 'choke common mode 1000 ohm smd - ACM4532-102-3P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2034-6-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM4532-102-3P-T
Order 'choke common mode 1000 ohm smd - ACM4532-102-3P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number ACM4532-102-3P-T-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T001
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2033-1-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T001
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2033-2-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T001
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2033-6-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2036-1-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2036-2-ND.
CHOKE COMMON MODE 800 OHM SMD - ACM4532-801-2P-T001
Order 'choke common mode 800 ohm smd - ACM4532-801-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2037-1-ND.
CHOKE COMMON MODE 800 OHM SMD - ACM4532-801-2P-T001
Order 'choke common mode 800 ohm smd - ACM4532-801-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2037-2-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM2520-102-2P
Order 'choke common mode 1000 ohm smd - ACM2520-102-2P' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2969-1-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM2520-102-2P
Order 'choke common mode 1000 ohm smd - ACM2520-102-2P' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2969-2-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number ACM3225-102-2P-T-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2036-6-ND.
Send this link via E-Mail
Help With This Screen