CHOKE COMMON MODE 270 OHM SMD - ACM3225-271-2P-T001 - Filters
300mA Common Mode Choke For Emi Filter 270 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM3225-271-2P-T001
| Digi-Key Part Number | 445-2032-1-ND |
1 10 50 100 250 500 |
.97000 .84100 .77660 .64720 .58244 .51774 |
Extended Price
0.97 8.41 38.83 64.72 145.61 258.87 |
| Manufacturer Part Number | ACM3225-271-2P-T001 | |||
| Description | CHOKE COMMON MODE 270 OHM SMD | |||
| Quantity Available | 2314 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM3225-271-2P-T001 |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 270 Ohm |
| DC Resistance (DCR) | 300.0 mOhm Max |
| Current | 300mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM3225 271 2P T001 ACM32252712PT001 445 2032 1 ND 44520321ND 445-2032-1 |
ACM3225-271-2P-T001 Specification Sheet
CHOKE COMMON MODE 270 OHM SMD - ACM3225-271-2P-T001 (445-2032-1-ND) - Filters
Related parts 300mA Common Mode Choke For Emi Filter 270 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM3225-271-2P-T001CHOKE COMMON MODE 270 OHM SMD - ACM3225-271-2P-T001
Order 'choke common mode 270 ohm smd - ACM3225-271-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2032-1-ND.
CHOKE COMMON MODE 270 OHM SMD - ACM3225-271-2P-T001
Order 'choke common mode 270 ohm smd - ACM3225-271-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2032-2-ND.
CHOKE COMMON MODE 270 OHM SMD - ACM3225-271-2P-T001
Order 'choke common mode 270 ohm smd - ACM3225-271-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2032-6-ND.
CHOKE COMMON MODE 270 OHM SMD - ACM3225-271-2P-T
Order 'choke common mode 270 ohm smd - ACM3225-271-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number ACM3225-271-2P-T-ND.
CHOKE COMMON MODE 80 OHM SMD - ACM3225-800-2P-T001
Order 'choke common mode 80 ohm smd - ACM3225-800-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2030-1-ND.
CHOKE COMMON MODE 80 OHM SMD - ACM3225-800-2P-T001
Order 'choke common mode 80 ohm smd - ACM3225-800-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2030-2-ND.
CHOKE COMMON MODE 160 OHM SMD - ACM3225-161-2P-T001
Order 'choke common mode 160 ohm smd - ACM3225-161-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2031-1-ND.
CHOKE COMMON MODE 160 OHM SMD - ACM3225-161-2P-T001
Order 'choke common mode 160 ohm smd - ACM3225-161-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2031-2-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T001
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2033-1-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T001
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2033-2-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2035-1-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2035-2-ND.
CHOKE COMMON MODE 80 OHM SMD - ACM3225-800-2P-T001
Order 'choke common mode 80 ohm smd - ACM3225-800-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2030-6-ND.
CHOKE COMMON MODE 1000 OHM SMD - ACM3225-102-2P-T001
Order 'choke common mode 1000 ohm smd - ACM3225-102-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2033-6-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2035-6-ND.
Options for 300mA Common Mode Choke For Emi Filter 270 Ohm Common Mode - 2 Line Array TDK Corporation (VA) ACM3225-271-2P-T001
Send this link via E-Mail
Help With This Screen
