CHOKE COMMON MODE 9.0MH PC MNT - UU9LFBHNP-B902 - Filters
| Digi-Key Part Number | 308-1412-ND |
500 |
3.42000 |
Extended Price
1710.00 |
| Manufacturer Part Number | UU9LFBHNP-B902 | |||
| Description | CHOKE COMMON MODE 9.0MH PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UU9LFBHNP-B902 |
| Vendor | Sumida Corporation |
| Category | Filters |
| Inductance | 18mH |
| Impedance | - |
| DC Resistance (DCR) | 5.000 Ohm Max |
| Current | 180mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UU9LFBHNP B902 UU9LFBHNPB902 308 1412 ND 3081412ND 308-1412 |
UU9LFBHNP-B902 Specification Sheet
CHOKE COMMON MODE 9.0MH PC MNT - UU9LFBHNP-B902 (308-1412-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 9.0MH PC MNT - UU9LFBHNP-B902
Order 'choke common mode 9.0mh pc mnt - UU9LFBHNP-B902' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1412-ND.
CHOKE COMMON MODE 9.0MH PC MNT - UU9LFBNP-B902
Order 'choke common mode 9.0mh pc mnt - UU9LFBNP-B902' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1382-ND.
CHOKE COMMON MODE 3.2MH PC MNT - UU9LFBHNP-B322
Order 'choke common mode 3.2mh pc mnt - UU9LFBHNP-B322' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1410-ND.
CHOKE COMMON MODE 5.0MH PC MNT - UU9LFBHNP-B502
Order 'choke common mode 5.0mh pc mnt - UU9LFBHNP-B502' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1411-ND.
CHOKE COMMON MODE 16MH PC MNT - UU9LFBHNP-B163
Order 'choke common mode 16mh pc mnt - UU9LFBHNP-B163' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1413-ND.
CHOKE COMMON MODE 28MH PC MNT - UU9LFBHNP-B283
Order 'choke common mode 28mh pc mnt - UU9LFBHNP-B283' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1414-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2020NP-222
Order 'choke common mode 2.2mh pc mnt - LF2020NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1347-ND.
CHOKE COMMON MODE 3.9MH PC MNT - LF2020NP-392
Order 'choke common mode 3.9mh pc mnt - LF2020NP-392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1348-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2020NP-103
Order 'choke common mode 10mh pc mnt - LF2020NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1349-ND.
CHOKE COMMON MODE 18MH PC MNT - LF2020NP-183
Order 'choke common mode 18mh pc mnt - LF2020NP-183' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1350-ND.
CHOKE COMMON MODE 22MH PC MNT - LF2020NP-223
Order 'choke common mode 22mh pc mnt - LF2020NP-223' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1351-ND.
CHOKE COMMON MODE 33MH PC MNT - LF2020NP-333
Order 'choke common mode 33mh pc mnt - LF2020NP-333' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1352-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2115NP-222
Order 'choke common mode 2.2mh pc mnt - LF2115NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1353-ND.
CHOKE COMMON MODE 3.9MH PC MNT - LF2115NP-392
Order 'choke common mode 3.9mh pc mnt - LF2115NP-392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1354-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2115NP-103
Order 'choke common mode 10mh pc mnt - LF2115NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1355-ND.
Send this link via E-Mail
Help With This Screen