CHOKE COMMON MODE 0.8MH PC MNT - PFC2225BNP-801 - Filters
| Digi-Key Part Number | 308-1405-ND |
500 |
4.19400 |
Extended Price
2097.00 |
| Manufacturer Part Number | PFC2225BNP-801 | |||
| Description | CHOKE COMMON MODE 0.8MH PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PFC2225BNP-801 |
| Vendor | Sumida Corporation |
| Category | Filters |
| Inductance | 800µH |
| Impedance | - |
| DC Resistance (DCR) | 12.50 mOhm Max |
| Current | 8A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PFC2225BNP 801 PFC2225BNP801 308 1405 ND 3081405ND 308-1405 |
PFC2225BNP-801 Specification Sheet
CHOKE COMMON MODE 0.8MH PC MNT - PFC2225BNP-801 (308-1405-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 0.8MH PC MNT - PFC2225BNP-801
Order 'choke common mode 0.8mh pc mnt - PFC2225BNP-801' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1405-ND.
CHOKE COMMON MODE 0.45MH PC MNT - PFC2225BNP-451
Order 'choke common mode 0.45mh pc mnt - PFC2225BNP-451' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1404-ND.
CHOKE COMMON MODE 1.5MH PC MNT - PFC2225BNP-152
Order 'choke common mode 1.5mh pc mnt - PFC2225BNP-152' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1406-ND.
CHOKE COMMON MODE 4.0MH PC MNT - PFC2225BNP-402
Order 'choke common mode 4.0mh pc mnt - PFC2225BNP-402' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1407-ND.
CHOKE COMMON MODE 5.0MH PC MNT - PFC2225BNP-502
Order 'choke common mode 5.0mh pc mnt - PFC2225BNP-502' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1408-ND.
CHOKE COMMON MODE 7.0MH PC MNT - PFC2225BNP-702
Order 'choke common mode 7.0mh pc mnt - PFC2225BNP-702' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1409-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2020NP-222
Order 'choke common mode 2.2mh pc mnt - LF2020NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1347-ND.
CHOKE COMMON MODE 3.9MH PC MNT - LF2020NP-392
Order 'choke common mode 3.9mh pc mnt - LF2020NP-392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1348-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2020NP-103
Order 'choke common mode 10mh pc mnt - LF2020NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1349-ND.
CHOKE COMMON MODE 18MH PC MNT - LF2020NP-183
Order 'choke common mode 18mh pc mnt - LF2020NP-183' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1350-ND.
CHOKE COMMON MODE 22MH PC MNT - LF2020NP-223
Order 'choke common mode 22mh pc mnt - LF2020NP-223' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1351-ND.
CHOKE COMMON MODE 33MH PC MNT - LF2020NP-333
Order 'choke common mode 33mh pc mnt - LF2020NP-333' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1352-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2115NP-222
Order 'choke common mode 2.2mh pc mnt - LF2115NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1353-ND.
CHOKE COMMON MODE 3.9MH PC MNT - LF2115NP-392
Order 'choke common mode 3.9mh pc mnt - LF2115NP-392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1354-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2115NP-103
Order 'choke common mode 10mh pc mnt - LF2115NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1355-ND.
Send this link via E-Mail
Help With This Screen