CHOKE COMMON MODE 6.8MH PC MNT - UU10LFNP-B682 - Filters
| Digi-Key Part Number | 308-1394-ND |
500 |
8.46000 |
Extended Price
4230.00 |
| Manufacturer Part Number | UU10LFNP-B682 | |||
| Description | CHOKE COMMON MODE 6.8MH PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UU10LFNP-B682 |
| Vendor | Sumida Corporation |
| Category | Filters |
| Inductance | 6.8mH |
| Impedance | - |
| DC Resistance (DCR) | 1.260 Ohm Max |
| Current | 430mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UU10LFNP B682 UU10LFNPB682 308 1394 ND 3081394ND 308-1394 |
UU10LFNP-B682 Specification Sheet
CHOKE COMMON MODE 6.8MH PC MNT - UU10LFNP-B682 (308-1394-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 6.8MH PC MNT - UU10LFNP-B682
Order 'choke common mode 6.8mh pc mnt - UU10LFNP-B682' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1394-ND.
CHOKE COMMON MODE 6.8MH PC MNT - UU9LFNP-B682
Order 'choke common mode 6.8mh pc mnt - UU9LFNP-B682' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1378-ND.
CHOKE COMMON MODE 6.8MH PC MNT - LF2823NP-682
Order 'choke common mode 6.8mh pc mnt - LF2823NP-682' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1367-ND.
CHOKE COMMON MODE 68MH PC MNT - LF2823NP-683
Order 'choke common mode 68mh pc mnt - LF2823NP-683' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1371-ND.
CHOKE COMMON MODE 6.8MH PC MNT - UU9LFHNP-HB682
Order 'choke common mode 6.8mh pc mnt - UU9LFHNP-HB682' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1391-ND.
CHOKE COMMON MODE 3.3MH PC MNT - UU10LFNP-B332
Order 'choke common mode 3.3mh pc mnt - UU10LFNP-B332' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1393-ND.
CHOKE COMMON MODE 12MH PC MNT - UU10LFNP-B123
Order 'choke common mode 12mh pc mnt - UU10LFNP-B123' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1395-ND.
CHOKE COMMON MODE 22MH PC MNT - UU10LFNP-B223
Order 'choke common mode 22mh pc mnt - UU10LFNP-B223' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1396-ND.
CHOKE COMMON MODE 33MH PC MNT - UU10LFNP-B333
Order 'choke common mode 33mh pc mnt - UU10LFNP-B333' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1397-ND.
CHOKE COMMON MODE 51MH PC MNT - UU10LFNP-B513
Order 'choke common mode 51mh pc mnt - UU10LFNP-B513' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1398-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2020NP-222
Order 'choke common mode 2.2mh pc mnt - LF2020NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1347-ND.
CHOKE COMMON MODE 3.9MH PC MNT - LF2020NP-392
Order 'choke common mode 3.9mh pc mnt - LF2020NP-392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1348-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2020NP-103
Order 'choke common mode 10mh pc mnt - LF2020NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1349-ND.
CHOKE COMMON MODE 18MH PC MNT - LF2020NP-183
Order 'choke common mode 18mh pc mnt - LF2020NP-183' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1350-ND.
CHOKE COMMON MODE 22MH PC MNT - LF2020NP-223
Order 'choke common mode 22mh pc mnt - LF2020NP-223' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1351-ND.
Send this link via E-Mail
Help With This Screen