CAP CER 3300PF 10V SL 5% 0402 - C1005SL1A332J - Capacitors
| Digi-Key Part Number | 445-2662-1-ND |
10 100 500 1000 |
.22000 .13000 .07500 .05200 |
Extended Price
2.20 13.00 37.50 52.00 |
| Manufacturer Part Number | C1005SL1A332J | |||
| Description | CAP CER 3300PF 10V SL 5% 0402 | |||
| Quantity Available | 740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005SL1A332J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 10V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | SL |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 20°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005SL1A332J C1005SL1A332J 445 2662 1 ND 44526621ND 445-2662-1 |
C1005SL1A332J Specification Sheet
CAP CER 3300PF 10V SL 5% 0402 - C1005SL1A332J (445-2662-1-ND) - Capacitors
Related parts Capacitors :CAP CER 3300PF 10V SL 5% 0402 - C1005SL1A332J
Order 'cap cer 3300pf 10v sl 5% 0402 - C1005SL1A332J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2662-1-ND.
CAP CER 3300PF 10V SL 5% 0402 - C1005SL1A332J
Order 'cap cer 3300pf 10v sl 5% 0402 - C1005SL1A332J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2662-2-ND.
CAP CER 3300PF 10V SL 5% 0402 - C1005SL1A332J
Order 'cap cer 3300pf 10v sl 5% 0402 - C1005SL1A332J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2662-6-ND.
CAP CER 1200PF 10V SL 5% 0402 - C1005SL1A122J
Order 'cap cer 1200pf 10v sl 5% 0402 - C1005SL1A122J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2657-1-ND.
CAP CER 1200PF 10V SL 5% 0402 - C1005SL1A122J
Order 'cap cer 1200pf 10v sl 5% 0402 - C1005SL1A122J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2657-2-ND.
CAP CER 1500PF 10V SL 5% 0402 - C1005SL1A152J
Order 'cap cer 1500pf 10v sl 5% 0402 - C1005SL1A152J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2658-1-ND.
CAP CER 1500PF 10V SL 5% 0402 - C1005SL1A152J
Order 'cap cer 1500pf 10v sl 5% 0402 - C1005SL1A152J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2658-2-ND.
CAP CER 1800PF 10V SL 5% 0402 - C1005SL1A182J
Order 'cap cer 1800pf 10v sl 5% 0402 - C1005SL1A182J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2659-1-ND.
CAP CER 1800PF 10V SL 5% 0402 - C1005SL1A182J
Order 'cap cer 1800pf 10v sl 5% 0402 - C1005SL1A182J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2659-2-ND.
CAP CER 2200PF 10V SL 5% 0402 - C1005SL1A222J
Order 'cap cer 2200pf 10v sl 5% 0402 - C1005SL1A222J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2660-1-ND.
CAP CER 2200PF 10V SL 5% 0402 - C1005SL1A222J
Order 'cap cer 2200pf 10v sl 5% 0402 - C1005SL1A222J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2660-2-ND.
CAP CER 2700PF 10V SL 5% 0402 - C1005SL1A272J
Order 'cap cer 2700pf 10v sl 5% 0402 - C1005SL1A272J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2661-1-ND.
CAP CER 2700PF 10V SL 5% 0402 - C1005SL1A272J
Order 'cap cer 2700pf 10v sl 5% 0402 - C1005SL1A272J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2661-2-ND.
CAP CER 3900PF 10V SL 5% 0402 - C1005SL1A392J
Order 'cap cer 3900pf 10v sl 5% 0402 - C1005SL1A392J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2663-1-ND.
CAP CER 3900PF 10V SL 5% 0402 - C1005SL1A392J
Order 'cap cer 3900pf 10v sl 5% 0402 - C1005SL1A392J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2663-2-ND.
Send this link via E-Mail
Help With This Screen