CHOKE COMMON MODE 10MH PC MNT - UU9LFHNP-HB103 - Filters
| Digi-Key Part Number | 308-1392-ND |
1 10 50 100 250 500 1000 2500 5000 |
1.51000 1.24700 1.07500 .96750 .86000 .77400 .71380 .64500 .55900 |
Extended Price
1.51 12.47 53.75 96.75 215.00 387.00 713.80 1612.50 2795.00 |
| Manufacturer Part Number | UU9LFHNP-HB103 | |||
| Description | CHOKE COMMON MODE 10MH PC MNT | |||
| Quantity Available | 13204 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UU9LFHNP-HB103 |
| Vendor | Sumida Corporation |
| Category | Filters |
| Inductance | 10mH |
| Impedance | - |
| DC Resistance (DCR) | 4.000 Ohm Max |
| Current | 200mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UU9LFHNP HB103 UU9LFHNPHB103 308 1392 ND 3081392ND 308-1392 |
UU9LFHNP-HB103 Specification Sheet
CHOKE COMMON MODE 10MH PC MNT - UU9LFHNP-HB103 (308-1392-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 10MH PC MNT - UU9LFHNP-HB103
Order 'choke common mode 10mh pc mnt - UU9LFHNP-HB103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1392-ND.
CHOKE COMMON MODE 1.0MH PC MNT - UU9LFHNP-HB102
Order 'choke common mode 1.0mh pc mnt - UU9LFHNP-HB102' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1387-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2020NP-103
Order 'choke common mode 10mh pc mnt - LF2020NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1349-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2115NP-103
Order 'choke common mode 10mh pc mnt - LF2115NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1355-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2420NP-103
Order 'choke common mode 10mh pc mnt - LF2420NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1362-ND.
CHOKE COMMON MODE 1.0MH PC MNT - UU9LFNP-B102
Order 'choke common mode 1.0mh pc mnt - UU9LFNP-B102' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1374-ND.
CHOKE COMMON MODE 10MH PC MNT - UU9LFNP-B103
Order 'choke common mode 10mh pc mnt - UU9LFNP-B103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1379-ND.
CHOKE COMMON MODE 0.47MH PC MNT - UU9LFHNP-HB471
Order 'choke common mode 0.47mh pc mnt - UU9LFHNP-HB471' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1385-ND.
CHOKE COMMON MODE 0.68MH PC MNT - UU9LFHNP-HB681
Order 'choke common mode 0.68mh pc mnt - UU9LFHNP-HB681' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1386-ND.
CHOKE COMMON MODE 2.2MH PC MNT - UU9LFHNP-HB222
Order 'choke common mode 2.2mh pc mnt - UU9LFHNP-HB222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1388-ND.
CHOKE COMMON MODE 3.9MH PC MNT - UU9LFHNP-HB392
Order 'choke common mode 3.9mh pc mnt - UU9LFHNP-HB392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1389-ND.
CHOKE COMMON MODE 4.7MH PC MNT - UU9LFHNP-HB472
Order 'choke common mode 4.7mh pc mnt - UU9LFHNP-HB472' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1390-ND.
CHOKE COMMON MODE 6.8MH PC MNT - UU9LFHNP-HB682
Order 'choke common mode 6.8mh pc mnt - UU9LFHNP-HB682' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1391-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2020NP-222
Order 'choke common mode 2.2mh pc mnt - LF2020NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1347-ND.
CHOKE COMMON MODE 3.9MH PC MNT - LF2020NP-392
Order 'choke common mode 3.9mh pc mnt - LF2020NP-392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1348-ND.
Send this link via E-Mail
Help With This Screen