CHOKE COMMON MODE 3.9MH PC MNT - UU9LFHNP-HB392 - Filters
| Digi-Key Part Number | 308-1389-ND |
500 |
1.04400 |
Extended Price
522.00 |
| Manufacturer Part Number | UU9LFHNP-HB392 | |||
| Description | CHOKE COMMON MODE 3.9MH PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UU9LFHNP-HB392 |
| Vendor | Sumida Corporation |
| Category | Filters |
| Inductance | 3.9mH |
| Impedance | - |
| DC Resistance (DCR) | 1.200 Ohm Max |
| Current | 380mA |
| Filter Type | Common Mode - 2 Line Array |
| Series | UU |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UU9LFHNP HB392 UU9LFHNPHB392 308 1389 ND 3081389ND 308-1389 |
UU9LFHNP-HB392 Specification Sheet
CHOKE COMMON MODE 3.9MH PC MNT - UU9LFHNP-HB392 (308-1389-ND) - Filters
Related parts Filters:CHOKE COMMON MODE 3.9MH PC MNT - UU9LFHNP-HB392
Order 'choke common mode 3.9mh pc mnt - UU9LFHNP-HB392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1389-ND.
CHOKE COMMON MODE 0.47MH PC MNT - UU9LFHNP-HB471
Order 'choke common mode 0.47mh pc mnt - UU9LFHNP-HB471' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1385-ND.
CHOKE COMMON MODE 0.68MH PC MNT - UU9LFHNP-HB681
Order 'choke common mode 0.68mh pc mnt - UU9LFHNP-HB681' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1386-ND.
CHOKE COMMON MODE 1.0MH PC MNT - UU9LFHNP-HB102
Order 'choke common mode 1.0mh pc mnt - UU9LFHNP-HB102' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1387-ND.
CHOKE COMMON MODE 2.2MH PC MNT - UU9LFHNP-HB222
Order 'choke common mode 2.2mh pc mnt - UU9LFHNP-HB222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1388-ND.
CHOKE COMMON MODE 4.7MH PC MNT - UU9LFHNP-HB472
Order 'choke common mode 4.7mh pc mnt - UU9LFHNP-HB472' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1390-ND.
CHOKE COMMON MODE 6.8MH PC MNT - UU9LFHNP-HB682
Order 'choke common mode 6.8mh pc mnt - UU9LFHNP-HB682' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1391-ND.
CHOKE COMMON MODE 10MH PC MNT - UU9LFHNP-HB103
Order 'choke common mode 10mh pc mnt - UU9LFHNP-HB103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1392-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2020NP-222
Order 'choke common mode 2.2mh pc mnt - LF2020NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1347-ND.
CHOKE COMMON MODE 3.9MH PC MNT - LF2020NP-392
Order 'choke common mode 3.9mh pc mnt - LF2020NP-392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1348-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2020NP-103
Order 'choke common mode 10mh pc mnt - LF2020NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1349-ND.
CHOKE COMMON MODE 18MH PC MNT - LF2020NP-183
Order 'choke common mode 18mh pc mnt - LF2020NP-183' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1350-ND.
CHOKE COMMON MODE 22MH PC MNT - LF2020NP-223
Order 'choke common mode 22mh pc mnt - LF2020NP-223' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1351-ND.
CHOKE COMMON MODE 33MH PC MNT - LF2020NP-333
Order 'choke common mode 33mh pc mnt - LF2020NP-333' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1352-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2115NP-222
Order 'choke common mode 2.2mh pc mnt - LF2115NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1353-ND.
Send this link via E-Mail
Help With This Screen