CHOKE COMMON MODE 0.47MH PC MNT - UU9LFNP-B471 - Filters
| Digi-Key Part Number | 308-1372-ND |
500 |
.82800 |
Extended Price
414.00 |
| Manufacturer Part Number | UU9LFNP-B471 | |||
| Description | CHOKE COMMON MODE 0.47MH PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UU9LFNP-B471 |
| Vendor | Sumida Corporation |
| Category | Filters |
| Inductance | 470µH |
| Impedance | - |
| DC Resistance (DCR) | 150.0 mOhm Max |
| Current | 1A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UU9LFNP B471 UU9LFNPB471 308 1372 ND 3081372ND 308-1372 |
UU9LFNP-B471 Specification Sheet
CHOKE COMMON MODE 0.47MH PC MNT - UU9LFNP-B471 (308-1372-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 0.47MH PC MNT - UU9LFNP-B471
Order 'choke common mode 0.47mh pc mnt - UU9LFNP-B471' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1372-ND.
CHOKE COMMON MODE 0.68MH PC MNT - UU9LFNP-B681
Order 'choke common mode 0.68mh pc mnt - UU9LFNP-B681' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1373-ND.
CHOKE COMMON MODE 1.0MH PC MNT - UU9LFNP-B102
Order 'choke common mode 1.0mh pc mnt - UU9LFNP-B102' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1374-ND.
CHOKE COMMON MODE 2.2MH PC MNT - UU9LFNP-B222
Order 'choke common mode 2.2mh pc mnt - UU9LFNP-B222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1375-ND.
CHOKE COMMON MODE 3.9MH PC MNT - UU9LFNP-B392
Order 'choke common mode 3.9mh pc mnt - UU9LFNP-B392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1376-ND.
CHOKE COMMON MODE 4.7MH PC MNT - UU9LFNP-B472
Order 'choke common mode 4.7mh pc mnt - UU9LFNP-B472' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1377-ND.
CHOKE COMMON MODE 6.8MH PC MNT - UU9LFNP-B682
Order 'choke common mode 6.8mh pc mnt - UU9LFNP-B682' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1378-ND.
CHOKE COMMON MODE 10MH PC MNT - UU9LFNP-B103
Order 'choke common mode 10mh pc mnt - UU9LFNP-B103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1379-ND.
CHOKE COMMON MODE 0.47MH PC MNT - UU9LFHNP-HB471
Order 'choke common mode 0.47mh pc mnt - UU9LFHNP-HB471' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1385-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2020NP-222
Order 'choke common mode 2.2mh pc mnt - LF2020NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1347-ND.
CHOKE COMMON MODE 3.9MH PC MNT - LF2020NP-392
Order 'choke common mode 3.9mh pc mnt - LF2020NP-392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1348-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2020NP-103
Order 'choke common mode 10mh pc mnt - LF2020NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1349-ND.
CHOKE COMMON MODE 18MH PC MNT - LF2020NP-183
Order 'choke common mode 18mh pc mnt - LF2020NP-183' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1350-ND.
CHOKE COMMON MODE 22MH PC MNT - LF2020NP-223
Order 'choke common mode 22mh pc mnt - LF2020NP-223' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1351-ND.
CHOKE COMMON MODE 33MH PC MNT - LF2020NP-333
Order 'choke common mode 33mh pc mnt - LF2020NP-333' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1352-ND.
Send this link via E-Mail
Help With This Screen