CHOKE COMMON MODE 2.5MH PC MNT - LF2420NP-252 - Filters
| Digi-Key Part Number | 308-1359-ND |
500 |
2.08800 |
Extended Price
1044.00 |
| Manufacturer Part Number | LF2420NP-252 | |||
| Description | CHOKE COMMON MODE 2.5MH PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LF2420NP-252 |
| Vendor | Sumida Corporation |
| Category | Filters |
| Inductance | 2.5mH |
| Impedance | - |
| DC Resistance (DCR) | 130.0 mOhm Max |
| Current | 2A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LF2420NP 252 LF2420NP252 308 1359 ND 3081359ND 308-1359 |
LF2420NP-252 Specification Sheet
CHOKE COMMON MODE 2.5MH PC MNT - LF2420NP-252 (308-1359-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 2.5MH PC MNT - LF2420NP-252
Order 'choke common mode 2.5mh pc mnt - LF2420NP-252' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1359-ND.
CHOKE COMMON MODE 3.5MH PC MNT - LF2420NP-352
Order 'choke common mode 3.5mh pc mnt - LF2420NP-352' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1360-ND.
CHOKE COMMON MODE 4.5MH PC MNT - LF2420NP-452
Order 'choke common mode 4.5mh pc mnt - LF2420NP-452' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1361-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2420NP-103
Order 'choke common mode 10mh pc mnt - LF2420NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1362-ND.
CHOKE COMMON MODE 15MH PC MNT - LF2420NP-153
Order 'choke common mode 15mh pc mnt - LF2420NP-153' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1363-ND.
CHOKE COMMON MODE 20MH PC MNT - LF2420NP-203
Order 'choke common mode 20mh pc mnt - LF2420NP-203' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1364-ND.
CHOKE COMMON MODE 35MH PC MNT - LF2420NP-353
Order 'choke common mode 35mh pc mnt - LF2420NP-353' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1365-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2020NP-222
Order 'choke common mode 2.2mh pc mnt - LF2020NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1347-ND.
CHOKE COMMON MODE 3.9MH PC MNT - LF2020NP-392
Order 'choke common mode 3.9mh pc mnt - LF2020NP-392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1348-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2020NP-103
Order 'choke common mode 10mh pc mnt - LF2020NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1349-ND.
CHOKE COMMON MODE 18MH PC MNT - LF2020NP-183
Order 'choke common mode 18mh pc mnt - LF2020NP-183' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1350-ND.
CHOKE COMMON MODE 22MH PC MNT - LF2020NP-223
Order 'choke common mode 22mh pc mnt - LF2020NP-223' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1351-ND.
CHOKE COMMON MODE 33MH PC MNT - LF2020NP-333
Order 'choke common mode 33mh pc mnt - LF2020NP-333' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1352-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2115NP-222
Order 'choke common mode 2.2mh pc mnt - LF2115NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1353-ND.
CHOKE COMMON MODE 3.9MH PC MNT - LF2115NP-392
Order 'choke common mode 3.9mh pc mnt - LF2115NP-392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1354-ND.
Send this link via E-Mail
Help With This Screen