CHOKE COMMON MODE 18MH PC MNT - LF2020NP-183 - Filters
| Digi-Key Part Number | 308-1350-ND |
500 |
.84600 |
Extended Price
423.00 |
| Manufacturer Part Number | LF2020NP-183 | |||
| Description | CHOKE COMMON MODE 18MH PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LF2020NP-183 |
| Vendor | Sumida Corporation |
| Category | Filters |
| Inductance | 18mH |
| Impedance | - |
| DC Resistance (DCR) | 1.630 Ohm Max |
| Current | 500mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LF2020NP 183 LF2020NP183 308 1350 ND 3081350ND 308-1350 |
LF2020NP-183 Specification Sheet
CHOKE COMMON MODE 18MH PC MNT - LF2020NP-183 (308-1350-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 18MH PC MNT - LF2020NP-183
Order 'choke common mode 18mh pc mnt - LF2020NP-183' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1350-ND.
CHOKE COMMON MODE 18MH PC MNT - LF2115NP-183
Order 'choke common mode 18mh pc mnt - LF2115NP-183' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1356-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2020NP-222
Order 'choke common mode 2.2mh pc mnt - LF2020NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1347-ND.
CHOKE COMMON MODE 3.9MH PC MNT - LF2020NP-392
Order 'choke common mode 3.9mh pc mnt - LF2020NP-392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1348-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2020NP-103
Order 'choke common mode 10mh pc mnt - LF2020NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1349-ND.
CHOKE COMMON MODE 22MH PC MNT - LF2020NP-223
Order 'choke common mode 22mh pc mnt - LF2020NP-223' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1351-ND.
CHOKE COMMON MODE 33MH PC MNT - LF2020NP-333
Order 'choke common mode 33mh pc mnt - LF2020NP-333' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1352-ND.
CHOKE COMMON MODE 1.8MH PC MNT - LF2823NP-182
Order 'choke common mode 1.8mh pc mnt - LF2823NP-182' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1366-ND.
CHOKE COMMON MODE 2.2MH PC MNT - LF2115NP-222
Order 'choke common mode 2.2mh pc mnt - LF2115NP-222' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1353-ND.
CHOKE COMMON MODE 3.9MH PC MNT - LF2115NP-392
Order 'choke common mode 3.9mh pc mnt - LF2115NP-392' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1354-ND.
CHOKE COMMON MODE 10MH PC MNT - LF2115NP-103
Order 'choke common mode 10mh pc mnt - LF2115NP-103' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1355-ND.
CHOKE COMMON MODE 22MH PC MNT - LF2115NP-223
Order 'choke common mode 22mh pc mnt - LF2115NP-223' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1357-ND.
CHOKE COMMON MODE 33MH PC MNT - LF2115NP-333
Order 'choke common mode 33mh pc mnt - LF2115NP-333' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1358-ND.
CHOKE COMMON MODE 2.5MH PC MNT - LF2420NP-252
Order 'choke common mode 2.5mh pc mnt - LF2420NP-252' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1359-ND.
CHOKE COMMON MODE 3.5MH PC MNT - LF2420NP-352
Order 'choke common mode 3.5mh pc mnt - LF2420NP-352' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1360-ND.
Send this link via E-Mail
Help With This Screen