INDUCTOR COMMON MODE 3.3mH 15% - 3000-332 - Filters
| Digi-Key Part Number | 3000-332-ND |
100 |
2.40000 |
Extended Price
240.00 |
| Manufacturer Part Number | 3000-332 | |||
| Description | INDUCTOR COMMON MODE 3.3mH 15% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3000-332 |
| Vendor | JW Miller A Bourns Company |
| Category | Filters |
| Inductance | 3.3mH |
| Impedance | - |
| DC Resistance (DCR) | 4.710 Ohm Max |
| Current | 210mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3000 332 3000332 |
3000-332 Specification Sheet
INDUCTOR COMMON MODE 3.3mH 15% - 3000-332 (3000-332-ND) - Filters
Related parts Filters :INDUCTOR COMMON MODE 3.3mH 15% - 3000-332
Order 'inductor common mode 3.3mh 15% - 3000-332' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-332-ND.
INDUCTOR COMMON MODE 100UH 15% - 3000-101
Order 'inductor common mode 100uh 15% - 3000-101' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-101-ND.
INDUCTOR COMMON MODE 1.0mH 15% - 3000-102
Order 'inductor common mode 1.0mh 15% - 3000-102' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-102-ND.
INDUCTOR COMMON MODE 10mH 15% - 3000-103
Order 'inductor common mode 10mh 15% - 3000-103' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-103-ND.
INDUCTOR COMMON MODE 120UH 15% - 3000-121
Order 'inductor common mode 120uh 15% - 3000-121' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-121-ND.
INDUCTOR COMMON MODE 1.2mH 15% - 3000-122
Order 'inductor common mode 1.2mh 15% - 3000-122' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-122-ND.
INDUCTOR COMMON MODE 150UH 15% - 3000-151
Order 'inductor common mode 150uh 15% - 3000-151' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-151-ND.
INDUCTOR COMMON MODE 1.5mH 15% - 3000-152
Order 'inductor common mode 1.5mh 15% - 3000-152' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-152-ND.
INDUCTOR COMMON MODE 180UH 15% - 3000-181
Order 'inductor common mode 180uh 15% - 3000-181' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-181-ND.
INDUCTOR COMMON MODE 1.8mH 15% - 3000-182
Order 'inductor common mode 1.8mh 15% - 3000-182' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-182-ND.
INDUCTOR COMMON MODE 220UH 15% - 3000-221
Order 'inductor common mode 220uh 15% - 3000-221' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-221-ND.
INDUCTOR COMMON MODE 2.2mH 15% - 3000-222
Order 'inductor common mode 2.2mh 15% - 3000-222' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-222-ND.
INDUCTOR COMMON MODE 270UH 15% - 3000-271
Order 'inductor common mode 270uh 15% - 3000-271' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-271-ND.
INDUCTOR COMMON MODE 2.7mH 15% - 3000-272
Order 'inductor common mode 2.7mh 15% - 3000-272' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-272-ND.
INDUCTOR COMMON MODE 330UH 15% - 3000-331
Order 'inductor common mode 330uh 15% - 3000-331' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-331-ND.
Send this link via E-Mail
Help With This Screen