CHOKE COMMON MODE 1800 OHMS SMD - CM2824E182R-10
| Digi-Key Part Number | 240-2573-2-ND |
1500 6000 10500 25500 51000 |
3.05100 2.87700 2.79000 2.61500 2.44100 |
Extended Price
4576.50 17262.00 29295.00 66682.50 124491.00 |
| Manufacturer Part Number | CM2824E182R-10 | |||
| Description | CHOKE COMMON MODE 1800 OHMS SMD | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM2824E182R-10 |
| Vendor | Steward |
| Category | Filters |
| Inductance | - |
| Impedance | 1800 Ohm |
| DC Resistance (DCR) | 260.0 mOhm Max |
| Current | 800mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.217" L x 0.354" W x 0.193" H (5.50mm x 9.00mm x 4.90mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM2824E182R 10 CM2824E182R10 240 2573 2 ND 24025732ND 240-2573-2 |
CM2824E182R-10 Specification Sheet
CHOKE COMMON MODE 1800 OHMS SMD - CM2824E182R-10 (240-2573-2-ND)
Related parts :CHOKE COMMON MODE 1800 OHMS SMD - CM2824E182R-10
Order 'choke common mode 1800 ohms smd - CM2824E182R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2573-1-ND.
CHOKE COMMON MODE 1800 OHMS SMD - CM2824E182R-10
Order 'choke common mode 1800 ohms smd - CM2824E182R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2573-2-ND.
CHOKE COMMON MODE 1800 OHMS SMD - CM2824E182R-10
Order 'choke common mode 1800 ohms smd - CM2824E182R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2573-6-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-10
Order 'choke common mode 60 ohms smd - CM1812R600R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2454-1-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-10
Order 'choke common mode 60 ohms smd - CM1812R600R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2454-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2455-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2455-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2456-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-6-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2457-1-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2457-2-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2457-6-ND.
CHOKE COMMON MODE 63 OHMS SMD - CM3322X630R-10
Order 'choke common mode 63 ohms smd - CM3322X630R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2458-1-ND.
CHOKE COMMON MODE 63 OHMS SMD - CM3322X630R-10
Order 'choke common mode 63 ohms smd - CM3322X630R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2458-2-ND.
Send this link via E-Mail
Help With This Screen