Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHOKE COMMON MODE 400 OHMS SMD - CM2824B103R-10 - Filters

Digi-Key Part Number 240-2572-2-ND
Price Break
1500
6000
10500
25500
51000
Unit Price
3.05100
2.87700
2.79000
2.61500
2.44100
Extended Price
4576.50
17262.00
29295.00
66682.50
124491.00
Manufacturer Part NumberCM2824B103R-10
DescriptionCHOKE COMMON MODE 400 OHMS SMD
Quantity Available 1500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCM2824B103R-10
VendorSteward
CategoryFilters
Inductance-
Impedance400 Ohm
DC Resistance (DCR)1.300 Ohm Max
Current 400mA
Filter TypeCommon Mode - 2 Line Array
Mounting TypeSurface Mount
Package / Case0.217" L x 0.354" W x 0.193" H (5.50mm x 9.00mm x 4.90mm)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CM2824B103R 10
CM2824B103R10
240 2572 2 ND
24025722ND
240-2572-2

CM2824B103R-10 Specification Sheet

Image of CHOKE COMMON MODE 400 OHMS SMD - CM2824B103R-10

CHOKE COMMON MODE 400 OHMS SMD - CM2824B103R-10 (240-2572-2-ND) - Filters

Related parts Filters :
CHOKE COMMON MODE 400 OHMS SMD - CM2824B103R-10
 Order 'choke common mode 400 ohms smd - CM2824B103R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2572-1-ND.
CHOKE COMMON MODE 400 OHMS SMD - CM2824B103R-10
 Order 'choke common mode 400 ohms smd - CM2824B103R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2572-2-ND.
CHOKE COMMON MODE 400 OHMS SMD - CM2824B103R-10
 Order 'choke common mode 400 ohms smd - CM2824B103R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2572-6-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-10
 Order 'choke common mode 60 ohms smd - CM1812R600R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2454-1-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-10
 Order 'choke common mode 60 ohms smd - CM1812R600R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2454-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
 Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2455-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
 Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2455-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
 Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
 Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2456-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
 Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-6-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
 Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2457-1-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
 Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2457-2-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
 Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2457-6-ND.
CHOKE COMMON MODE 63 OHMS SMD - CM3322X630R-10
 Order 'choke common mode 63 ohms smd - CM3322X630R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2458-1-ND.
CHOKE COMMON MODE 63 OHMS SMD - CM3322X630R-10
 Order 'choke common mode 63 ohms smd - CM3322X630R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2458-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHOKE COMMON MODE 400 OHMS SMD - CM2824B103R-10 Next: CHOKE COMMON MODE 400 OHMS SMD - CM2824B103R-10