CHOKE COMMON MODE 220 OHMS SMD - CM0805C221R-10 - Filters
| Digi-Key Part Number | 240-2570-2-ND |
2000 6000 10000 26000 50000 |
.91600 .86400 .83800 .78500 .73300 |
Extended Price
1832.00 5184.00 8380.00 20410.00 36650.00 |
| Manufacturer Part Number | CM0805C221R-10 | |||
| Description | CHOKE COMMON MODE 220 OHMS SMD | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM0805C221R-10 |
| Vendor | Steward |
| Category | Filters |
| Inductance | - |
| Impedance | 220 Ohm |
| DC Resistance (DCR) | 400.0 mOhm Max |
| Current | 300mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM0805C221R 10 CM0805C221R10 240 2570 2 ND 24025702ND 240-2570-2 |
CM0805C221R-10 Specification Sheet
CHOKE COMMON MODE 220 OHMS SMD - CM0805C221R-10 (240-2570-2-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 220 OHMS SMD - CM0805C221R-10
Order 'choke common mode 220 ohms smd - CM0805C221R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2570-1-ND.
CHOKE COMMON MODE 220 OHMS SMD - CM0805C221R-10
Order 'choke common mode 220 ohms smd - CM0805C221R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2570-2-ND.
CHOKE COMMON MODE 220 OHMS SMD - CM0805C221R-10
Order 'choke common mode 220 ohms smd - CM0805C221R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2570-6-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-10
Order 'choke common mode 60 ohms smd - CM1812R600R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2454-1-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-10
Order 'choke common mode 60 ohms smd - CM1812R600R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2454-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2455-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2455-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2456-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-6-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2457-1-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2457-2-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2457-6-ND.
CHOKE COMMON MODE 63 OHMS SMD - CM3322X630R-10
Order 'choke common mode 63 ohms smd - CM3322X630R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2458-1-ND.
CHOKE COMMON MODE 63 OHMS SMD - CM3322X630R-10
Order 'choke common mode 63 ohms smd - CM3322X630R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2458-2-ND.
Send this link via E-Mail
Help With This Screen