CHOKE ARRAY COM MODE 120 OHMS - CM3032V121R-10 - Filters
8A Common Mode Choke For Emi Filter 120 Ohm Common Mode - 4 Line Array Steward CM3032V121R-10
| Digi-Key Part Number | 240-2538-2-ND |
400 2000 4000 10000 20000 40000 |
.92500 .87200 .84600 .79300 .74000 .66100 |
Extended Price
370.00 1744.00 3384.00 7930.00 14800.00 26440.00 |
| Manufacturer Part Number | CM3032V121R-10 | |||
| Description | CHOKE ARRAY COM MODE 120 OHMS | |||
| Quantity Available | 8800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM3032V121R-10 |
| Vendor | Steward |
| Category | Filters |
| Inductance | - |
| Impedance | 120 Ohm |
| DC Resistance (DCR) | 10.00 mOhm Max |
| Current | 8A |
| Filter Type | Common Mode - 4 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.300" L x 0.430" W x 0.250" H (7.62mm x 10.92mm x 6.35mm) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM3032V121R 10 CM3032V121R10 240 2538 2 ND 24025382ND 240-2538-2 |
CM3032V121R-10 Specification Sheet
CHOKE ARRAY COM MODE 120 OHMS - CM3032V121R-10 (240-2538-2-ND) - Filters
Related parts 8A Common Mode Choke For Emi Filter 120 Ohm Common Mode - 4 Line Array Steward CM3032V121R-10CHOKE ARRAY COM MODE 120 OHMS - CM3032V121R-10
Order 'choke array com mode 120 ohms - CM3032V121R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2538-1-ND.
CHOKE ARRAY COM MODE 120 OHMS - CM3032V121R-10
Order 'choke array com mode 120 ohms - CM3032V121R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2538-2-ND.
CHOKE ARRAY COM MODE 120 OHMS - CM3032V121R-10
Order 'choke array com mode 120 ohms - CM3032V121R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2538-6-ND.
CHOKE ARRAY COM MODE 200 OHMS - CM3032V201R-10
Order 'choke array com mode 200 ohms - CM3032V201R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2461-1-ND.
CHOKE ARRAY COM MODE 200 OHMS - CM3032V201R-10
Order 'choke array com mode 200 ohms - CM3032V201R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2461-2-ND.
CHOKE ARRAY COM MODE 300 OHMS - CM3032V301R-10
Order 'choke array com mode 300 ohms - CM3032V301R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2462-1-ND.
CHOKE ARRAY COM MODE 300 OHMS - CM3032V301R-10
Order 'choke array com mode 300 ohms - CM3032V301R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2462-2-ND.
CHOKE ARRAY COM MODE 200 OHMS - CM4732V201R-10
Order 'choke array com mode 200 ohms - CM4732V201R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2465-1-ND.
CHOKE ARRAY COM MODE 200 OHMS - CM4732V201R-10
Order 'choke array com mode 200 ohms - CM4732V201R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2465-2-ND.
CHOKE ARRAY COM MODE 300 OHMS - CM4732V301R-10
Order 'choke array com mode 300 ohms - CM4732V301R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2466-1-ND.
CHOKE ARRAY COM MODE 300 OHMS - CM4732V301R-10
Order 'choke array com mode 300 ohms - CM4732V301R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2466-2-ND.
CHOKE ARRAY COM MODE 240 OHM - CM5740Z241B-10
Order 'choke array com mode 240 ohm - CM5740Z241B-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2577-ND.
CHOKE ARRAY COM MODE 200 OHMS - CM3032V201R-10
Order 'choke array com mode 200 ohms - CM3032V201R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2461-6-ND.
CHOKE ARRAY COM MODE 300 OHMS - CM3032V301R-10
Order 'choke array com mode 300 ohms - CM3032V301R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2462-6-ND.
CHOKE ARRAY COM MODE 200 OHMS - CM4732V201R-10
Order 'choke array com mode 200 ohms - CM4732V201R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2465-6-ND.
Options for 8A Common Mode Choke For Emi Filter 120 Ohm Common Mode - 4 Line Array Steward CM3032V121R-10
Send this link via E-Mail
Help With This Screen
