CHOKE COMMON MODE 33 OHMS SMD - CM2021Y330R-10 - Filters
| Digi-Key Part Number | 240-2502-2-ND |
2500 5000 10000 25000 50000 100000 |
.15700 .14800 .14300 .13400 .12500 .11200 |
Extended Price
392.50 740.00 1430.00 3350.00 6250.00 11200.00 |
| Manufacturer Part Number | CM2021Y330R-10 | |||
| Description | CHOKE COMMON MODE 33 OHMS SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM2021Y330R-10 |
| Vendor | Steward |
| Category | Filters |
| Inductance | - |
| Impedance | 33 Ohm |
| DC Resistance (DCR) | 0.750 mOhm Max |
| Current | 15A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.220" L x 0.231" W x 0.150" H (5.60mm x 5.88mm x 3.80mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM2021Y330R 10 CM2021Y330R10 240 2502 2 ND 24025022ND 240-2502-2 |
CM2021Y330R-10 Specification Sheet
CHOKE COMMON MODE 33 OHMS SMD - CM2021Y330R-10 (240-2502-2-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 33 OHMS SMD - CM2021Y330R-10
Order 'choke common mode 33 ohms smd - CM2021Y330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2502-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM2021Y330R-10
Order 'choke common mode 33 ohms smd - CM2021Y330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2502-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM2021Y330R-10
Order 'choke common mode 33 ohms smd - CM2021Y330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2502-6-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2455-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2455-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2456-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-6-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM2022X330R-10
Order 'choke common mode 33 ohms smd - CM2022X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2503-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM2022X330R-10
Order 'choke common mode 33 ohms smd - CM2022X330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2503-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2455-6-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-00
Order 'choke common mode 33 ohms smd - CM1812X330R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2357-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-00
Order 'choke common mode 33 ohms smd - CM1812X330R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2357-2-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-10
Order 'choke common mode 60 ohms smd - CM1812R600R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2454-1-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-10
Order 'choke common mode 60 ohms smd - CM1812R600R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2454-2-ND.
Send this link via E-Mail
Help With This Screen