Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 470PF 50V C0G 5% 0402 - C1005C0G1H471J - Capacitors

Digi-Key Part Number 445-2656-1-ND
Price Break
10
100
500
1000
Unit Price
.08800
.05200
.03000
.02080
Extended Price
0.88
5.20
15.00
20.80
Manufacturer Part NumberC1005C0G1H471J
DescriptionCAP CER 470PF 50V C0G 5% 0402
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1005C0G1H471J
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance470pF
Voltage - Rated 50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1005C0G1H471J
C1005C0G1H471J
445 2656 1 ND
44526561ND
445-2656-1

C1005C0G1H471J Specification Sheet

Image of CAP CER 470PF 50V C0G 5% 0402 - C1005C0G1H471J

CAP CER 470PF 50V C0G 5% 0402 - C1005C0G1H471J (445-2656-1-ND) - Capacitors

Related parts Capacitors :
CAP CER 470PF 50V C0G 5% 0402 - C1005C0G1H471J
 Order 'cap cer 470pf 50v c0g 5% 0402 - C1005C0G1H471J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2656-1-ND.
CAP CER 470PF 50V C0G 5% 0402 - C1005C0G1H471J
 Order 'cap cer 470pf 50v c0g 5% 0402 - C1005C0G1H471J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2656-2-ND.
CAP CER 470PF 50V C0G 5% 0402 - C1005C0G1H471J
 Order 'cap cer 470pf 50v c0g 5% 0402 - C1005C0G1H471J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2656-6-ND.
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J
 Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1236-1-ND.
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J
 Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1236-2-ND.
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J
 Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1236-6-ND.
CAP CER 15PF 50V C0G 5% 0402 - C1005C0G1H150J
 Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1237-1-ND.
CAP CER 15PF 50V C0G 5% 0402 - C1005C0G1H150J
 Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1237-2-ND.
CAP CER 15PF 50V C0G 5% 0402 - C1005C0G1H150J
 Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1237-6-ND.
CAP CER 18PF 50V C0G 5% 0402 - C1005C0G1H180J
 Order 'cap cer 18pf 50v c0g 5% 0402 - C1005C0G1H180J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1238-1-ND.
CAP CER 18PF 50V C0G 5% 0402 - C1005C0G1H180J
 Order 'cap cer 18pf 50v c0g 5% 0402 - C1005C0G1H180J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1238-2-ND.
CAP CER 18PF 50V C0G 5% 0402 - C1005C0G1H180J
 Order 'cap cer 18pf 50v c0g 5% 0402 - C1005C0G1H180J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1238-6-ND.
CAP CER 22PF 50V C0G 5% 0402 - C1005C0G1H220J
 Order 'cap cer 22pf 50v c0g 5% 0402 - C1005C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1239-1-ND.
CAP CER 22PF 50V C0G 5% 0402 - C1005C0G1H220J
 Order 'cap cer 22pf 50v c0g 5% 0402 - C1005C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1239-2-ND.
CAP CER 22PF 50V C0G 5% 0402 - C1005C0G1H220J
 Order 'cap cer 22pf 50v c0g 5% 0402 - C1005C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1239-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 470PF 50V C0G 0603 T/R - C1608C0G1H471J/10 Next: CAP CER 470PF 50V C0G 5% 0402 - C1005C0G1H471J