5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 4 Line Array Steward (VA) CM2722R151R-10
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-10
| Digi-Key Part Number | 240-2470-1-ND |
10 50 100 250 |
1.78500 1.54700 1.42800 1.19000 |
Extended Price
17.85 77.35 142.80 297.50 |
| Manufacturer Part Number | CM2722R151R-10 | |||
| Description | CHOKE ARRAY COM MODE 150 OHM SMD | |||
| Quantity Available | 16410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM2722R151R-10 |
| Vendor | Steward (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 150 Ohm |
| DC Resistance (DCR) | 20.00 mOhm Max |
| Current | 5A |
| Filter Type | Common Mode - 4 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.275" L x 0.265" W x 0.330" H (6.99mm x 6.73mm x 8.40mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM2722R151R 10 CM2722R151R10 240 2470 1 ND 24024701ND 240-2470-1 |
CM2722R151R-10 Specification Sheet
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-10 (240-2470-1-ND)
Related parts 5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 4 Line Array Steward (VA) CM2722R151R-105A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 4 Line Array Steward (VA) CM2722R151R-10
Order 'choke array com mode 150 ohm smd - CM2722R151R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2470-1-ND.
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 4 Line Array Steward CM2722R151R-10
Order 'choke array com mode 150 ohm smd - CM2722R151R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2470-2-ND.
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 4 Line Array Steward (VA) CM2722R151R-10
Order 'choke array com mode 150 ohm smd - CM2722R151R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2470-6-ND.
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 4 Line Array Steward (VA) CM2722R151R-00
Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2175-1-ND.
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 4 Line Array Steward CM2722R151R-00
Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2175-2-ND.
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 6 Line Array Steward CM3822R151R-10
Order 'choke array com mode 150 ohm smd - CM3822R151R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2473-2-ND.
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 8 Line Array Steward (VA) CM5022R151R-10
Order 'choke array com mode 150 ohm smd - CM5022R151R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2476-1-ND.
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 8 Line Array Steward CM5022R151R-10
Order 'choke array com mode 150 ohm smd - CM5022R151R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2476-2-ND.
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 8 Line Array Steward (VA) CM5022R151R-10
Order 'choke array com mode 150 ohm smd - CM5022R151R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2476-6-ND.
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 6 Line Array Steward CM3822R151R-00
Order 'choke array com mode 150 ohm smd - CM3822R151R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2179-2-ND.
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 8 Line Array Steward (VA) CM5022R151R-00
Order 'choke array com mode 150 ohm smd - CM5022R151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2182-1-ND.
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 8 Line Array Steward CM5022R151R-00
Order 'choke array com mode 150 ohm smd - CM5022R151R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2182-2-ND.
5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 6 Line Array Steward (VA) CM3822R151R-00
Order 'choke array com mode 150 ohm smd - CM3822R151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2179-6-ND.
20A Common Mode Choke For Emi Filter 170 Ohm Common Mode - 2 Line Array Steward (VA) CM3440Z171R-10
Order 'choke array com mode 170 ohm smd - CM3440Z171R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2463-1-ND.
20A Common Mode Choke For Emi Filter 170 Ohm Common Mode - 2 Line Array Steward CM3440Z171R-10
Order 'choke array com mode 170 ohm smd - CM3440Z171R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2463-2-ND.
Options for 5A Common Mode Choke For Emi Filter 150 Ohm Common Mode - 4 Line Array Steward (VA) CM2722R151R-10
Send this link via E-Mail
Help With This Screen
