CHOKE ARRAY COM MODE 170 OHM SMD - CM5740Z171R-10
| Digi-Key Part Number | 240-2467-2-ND |
375 1875 3750 9375 18750 37500 |
1.08501 1.02300 .99200 .93000 .86800 .77500 |
Extended Price
406.88 1918.12 3720.00 8718.75 16275.00 29062.50 |
| Manufacturer Part Number | CM5740Z171R-10 | |||
| Description | CHOKE ARRAY COM MODE 170 OHM SMD | |||
| Quantity Available | 1875 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM5740Z171R-10 |
| Vendor | Steward |
| Category | Filters |
| Inductance | - |
| Impedance | 170 Ohm |
| DC Resistance (DCR) | 1.000 mOhm Max |
| Current | 20A |
| Filter Type | Common Mode - 4 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.570" L x 0.435" W x 0.413" H (14.48mm x 11.05mm x 10.49mm) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM5740Z171R 10 CM5740Z171R10 240 2467 2 ND 24024672ND 240-2467-2 |
CM5740Z171R-10 Specification Sheet
CHOKE ARRAY COM MODE 170 OHM SMD - CM5740Z171R-10 (240-2467-2-ND)
Related parts :CHOKE ARRAY COM MODE 170 OHM SMD - CM5740Z171R-10
Order 'choke array com mode 170 ohm smd - CM5740Z171R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2467-1-ND.
CHOKE ARRAY COM MODE 170 OHM SMD - CM5740Z171R-10
Order 'choke array com mode 170 ohm smd - CM5740Z171R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2467-2-ND.
CHOKE ARRAY COM MODE 170 OHM SMD - CM5740Z171R-10
Order 'choke array com mode 170 ohm smd - CM5740Z171R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2467-6-ND.
CHOKE ARRAY COM MODE 170 OHM SMD - CM5740Z171R-00
Order 'choke array com mode 170 ohm smd - CM5740Z171R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2189-1-ND.
CHOKE ARRAY COM MODE 170 OHM SMD - CM5740Z171R-00
Order 'choke array com mode 170 ohm smd - CM5740Z171R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2189-2-ND.
CHOKE ARRAY COM MODE 170 OHM SMD - CM3440Z171R-10
Order 'choke array com mode 170 ohm smd - CM3440Z171R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2463-1-ND.
CHOKE ARRAY COM MODE 170 OHM SMD - CM3440Z171R-10
Order 'choke array com mode 170 ohm smd - CM3440Z171R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2463-2-ND.
CHOKE ARRAY COM MODE 170 OHM SMD - CM3440Z171R-10
Order 'choke array com mode 170 ohm smd - CM3440Z171R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2463-6-ND.
CHOKE ARRAY COM MODE 170 OHM SMD - CM3440Z171R-00
Order 'choke array com mode 170 ohm smd - CM3440Z171R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2186-2-ND.
CHOKE ARRAY COM MODE 170 OHM PCB - CM3440Z171B-10
Order 'choke array com mode 170 ohm pcb - CM3440Z171B-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2487-ND.
CHOKE ARRAY COM MODE 170 OHM PCB - CM5740Z171B-10
Order 'choke array com mode 170 ohm pcb - CM5740Z171B-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2490-ND.
CHOKE ARRAY COM MODE 170 OHM SMD - CM3440Z171R-00
Order 'choke array com mode 170 ohm smd - CM3440Z171R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2186-6-ND.
CHOKE ARRAY COM MODE 170 OHM PCB - CM3440Z171B-00
Order 'choke array com mode 170 ohm pcb - CM3440Z171B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2185-ND.
CHOKE ARRAY COM MODE 170 OHM PCB - CM5740Z171B-00
Order 'choke array com mode 170 ohm pcb - CM5740Z171B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2188-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-10
Order 'choke array com mode 200 ohm smd - CM6032V201R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2468-1-ND.
Send this link via E-Mail
Help With This Screen
