CAP CER 390PF 50V C0G 5% 0402 - C1005C0G1H391J
| Digi-Key Part Number | 445-2655-1-ND |
10 100 500 1000 |
.08800 .05200 .03000 .02080 |
Extended Price
0.88 5.20 15.00 20.80 |
| Manufacturer Part Number | C1005C0G1H391J | |||
| Description | CAP CER 390PF 50V C0G 5% 0402 | |||
| Quantity Available | 6520 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005C0G1H391J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005C0G1H391J C1005C0G1H391J 445 2655 1 ND 44526551ND 445-2655-1 |
C1005C0G1H391J Specification Sheet
CAP CER 390PF 50V C0G 5% 0402 - C1005C0G1H391J (445-2655-1-ND)
Related parts :CAP CER 390PF 50V C0G 5% 0402 - C1005C0G1H391J
Order 'cap cer 390pf 50v c0g 5% 0402 - C1005C0G1H391J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2655-1-ND.
CAP CER 390PF 50V C0G 5% 0402 - C1005C0G1H391J
Order 'cap cer 390pf 50v c0g 5% 0402 - C1005C0G1H391J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2655-2-ND.
CAP CER 390PF 50V C0G 5% 0402 - C1005C0G1H391J
Order 'cap cer 390pf 50v c0g 5% 0402 - C1005C0G1H391J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2655-6-ND.
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1236-1-ND.
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1236-2-ND.
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1236-6-ND.
CAP CER 15PF 50V C0G 5% 0402 - C1005C0G1H150J
Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1237-1-ND.
CAP CER 15PF 50V C0G 5% 0402 - C1005C0G1H150J
Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1237-2-ND.
CAP CER 15PF 50V C0G 5% 0402 - C1005C0G1H150J
Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1237-6-ND.
CAP CER 18PF 50V C0G 5% 0402 - C1005C0G1H180J
Order 'cap cer 18pf 50v c0g 5% 0402 - C1005C0G1H180J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1238-1-ND.
CAP CER 18PF 50V C0G 5% 0402 - C1005C0G1H180J
Order 'cap cer 18pf 50v c0g 5% 0402 - C1005C0G1H180J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1238-2-ND.
CAP CER 18PF 50V C0G 5% 0402 - C1005C0G1H180J
Order 'cap cer 18pf 50v c0g 5% 0402 - C1005C0G1H180J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1238-6-ND.
CAP CER 22PF 50V C0G 5% 0402 - C1005C0G1H220J
Order 'cap cer 22pf 50v c0g 5% 0402 - C1005C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1239-1-ND.
CAP CER 22PF 50V C0G 5% 0402 - C1005C0G1H220J
Order 'cap cer 22pf 50v c0g 5% 0402 - C1005C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1239-2-ND.
CAP CER 22PF 50V C0G 5% 0402 - C1005C0G1H220J
Order 'cap cer 22pf 50v c0g 5% 0402 - C1005C0G1H220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1239-6-ND.
Send this link via E-Mail
Help With This Screen