CHOKE COMMON MODE 63 OHMS SMD - CM3322X630R-10 - Filters
| Digi-Key Part Number | 240-2458-1-ND |
10 50 100 250 500 1000 |
1.06500 .92300 .85200 .71000 .63900 .56800 |
Extended Price
10.65 46.15 85.20 177.50 319.50 568.00 |
| Manufacturer Part Number | CM3322X630R-10 | |||
| Description | CHOKE COMMON MODE 63 OHMS SMD | |||
| Quantity Available | 13410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM3322X630R-10 |
| Vendor | Steward (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 63 Ohm |
| DC Resistance (DCR) | 8.000 mOhm Max |
| Current | 10A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.335" L x 0.220" W x 0.112" H (8.50mm x 5.60mm x 2.85mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM3322X630R 10 CM3322X630R10 240 2458 1 ND 24024581ND 240-2458-1 |
CM3322X630R-10 Specification Sheet
CHOKE COMMON MODE 63 OHMS SMD - CM3322X630R-10 (240-2458-1-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 63 OHMS SMD - CM3322X630R-10
Order 'choke common mode 63 ohms smd - CM3322X630R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2458-1-ND.
CHOKE COMMON MODE 63 OHMS SMD - CM3322X630R-10
Order 'choke common mode 63 ohms smd - CM3322X630R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2458-6-ND.
CHOKE COMMON MODE 63 OHMS SMD - CM3322X630R-10
Order 'choke common mode 63 ohms smd - CM3322X630R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2458-2-ND.
CHOKE COMMON MODE 63 OHMS SMT - CM3322X630R-00
Order 'choke common mode 63 ohms smt - CM3322X630R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1103-1-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-10
Order 'choke common mode 60 ohms smd - CM1812R600R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2454-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2455-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-6-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2457-1-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2457-6-ND.
CHOKE COMMON MODE 40 OHMS SMD - CM3322P400R-10
Order 'choke common mode 40 ohms smd - CM3322P400R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2459-1-ND.
CHOKE COMMON MODE 40 OHMS SMD - CM3322P400R-10
Order 'choke common mode 40 ohms smd - CM3322P400R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2459-6-ND.
CHOKE COMMON MODE 170 OHMS SMD - CM2545X171R-10
Order 'choke common mode 170 ohms smd - CM2545X171R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2460-1-ND.
CHOKE COMMON MODE 110 OHMS SMD - CM3312R111R-10
Order 'choke common mode 110 ohms smd - CM3312R111R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2500-1-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM3421Y600R-10
Order 'choke common mode 60 ohms smd - CM3421Y600R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2501-1-ND.
Send this link via E-Mail
Help With This Screen