CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10 - Filters
| Digi-Key Part Number | 240-2455-1-ND |
10 50 100 250 500 1000 |
.71100 .61580 .56850 .47376 .42638 .37900 |
Extended Price
7.11 30.79 56.85 118.44 213.19 379.00 |
| Manufacturer Part Number | CM1812X330R-10 | |||
| Description | CHOKE COMMON MODE 33 OHMS SMD | |||
| Quantity Available | 14690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM1812X330R-10 |
| Vendor | Steward (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 33 Ohm |
| DC Resistance (DCR) | 3.000 mOhm Max |
| Current | 10A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 1812 (4532 metric) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM1812X330R 10 CM1812X330R10 240 2455 1 ND 24024551ND 240-2455-1 |
CM1812X330R-10 Specification Sheet
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10 (240-2455-1-ND) - Filters
Related parts Filters :CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2455-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2455-6-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-00
Order 'choke common mode 33 ohms smd - CM1812X330R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2357-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-10
Order 'choke common mode 33 ohms smd - CM1812X330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2455-2-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2456-6-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM2021Y330R-10
Order 'choke common mode 33 ohms smd - CM2021Y330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2502-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM2022X330R-10
Order 'choke common mode 33 ohms smd - CM2022X330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2503-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-00
Order 'choke common mode 33 ohms smd - CM1812X330R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2357-6-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM2021Y330R-10
Order 'choke common mode 33 ohms smd - CM2021Y330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2502-6-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1812X330R-00
Order 'choke common mode 33 ohms smd - CM1812X330R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2357-2-ND.
CHOKE COMMON MODE 60 OHMS SMD - CM1812R600R-10
Order 'choke common mode 60 ohms smd - CM1812R600R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2454-1-ND.
CHOKE COMMON MODE 33 OHMS SMD - CM1922X330R-10
Order 'choke common mode 33 ohms smd - CM1922X330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2456-2-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2457-1-ND.
CHOKE COMMON MODE 61 OHMS SMD - CM3322U610R-10
Order 'choke common mode 61 ohms smd - CM3322U610R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2457-6-ND.
Send this link via E-Mail
Help With This Screen