CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-10 - Filters
| Digi-Key Part Number | 240-2447-2-ND |
1500 6000 10500 25500 51000 100500 |
3.05100 2.87700 2.79000 2.61500 2.44100 2.18000 |
Extended Price
4576.50 17262.00 29295.00 66682.50 124491.00 219090.00 |
| Manufacturer Part Number | CC2824E253R-10 | |||
| Description | CHOKE CAN-BUS 25.0UH 800MA | |||
| Quantity Available | 13500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC2824E253R-10 |
| Vendor | Steward |
| Category | Filters |
| Inductance | 25µH |
| Impedance | 2000 Ohm |
| DC Resistance (DCR) | 130.0 mOhm Max |
| Current | 800mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.295" L x 0.217" W x 0.150" H (7.50mm x 5.50mm x 3.80mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC2824E253R 10 CC2824E253R10 240 2447 2 ND 24024472ND 240-2447-2 |
CC2824E253R-10 Specification Sheet
CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-10 (240-2447-2-ND) - Filters
Related parts Filters :CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-10
Order 'choke can-bus 25.0uh 800ma - CC2824E253R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2447-1-ND.
CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-10
Order 'choke can-bus 25.0uh 800ma - CC2824E253R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2447-2-ND.
CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-10
Order 'choke can-bus 25.0uh 800ma - CC2824E253R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2447-6-ND.
CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-00
Order 'choke can-bus 25.0uh 800ma - CC2824E253R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2349-1-ND.
CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-00
Order 'choke can-bus 25.0uh 800ma - CC2824E253R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2349-2-ND.
CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-00
Order 'choke can-bus 25.0uh 800ma - CC2824E253R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2349-6-ND.
CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-10
Order 'choke can-bus 11.0uh 800ma - CC2824E113R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2446-1-ND.
CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-10
Order 'choke can-bus 11.0uh 800ma - CC2824E113R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2446-2-ND.
CHOKE CAN-BUS 51.0UH 800MA - CC2824E513R-10
Order 'choke can-bus 51.0uh 800ma - CC2824E513R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2448-1-ND.
CHOKE CAN-BUS 51.0UH 800MA - CC2824E513R-10
Order 'choke can-bus 51.0uh 800ma - CC2824E513R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2448-2-ND.
CHOKE CAN-BUS 51.0UH 800MA - CC2824E513R-10
Order 'choke can-bus 51.0uh 800ma - CC2824E513R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2448-6-ND.
CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-10
Order 'choke can-bus 11.0uh 800ma - CC2824E113R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2446-6-ND.
CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-00
Order 'choke can-bus 11.0uh 800ma - CC2824E113R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2348-1-ND.
CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-00
Order 'choke can-bus 11.0uh 800ma - CC2824E113R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2348-2-ND.
CHOKE CAN-BUS 51.0UH 800MA - CC2824E513R-00
Order 'choke can-bus 51.0uh 800ma - CC2824E513R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2350-1-ND.
Send this link via E-Mail
Help With This Screen