CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-10 - Filters
| Digi-Key Part Number | 240-2446-1-ND |
10 50 100 250 500 1000 |
5.31300 4.60500 4.25070 3.54224 3.18802 2.83380 |
Extended Price
53.13 230.25 425.07 885.56 1594.01 2833.80 |
| Manufacturer Part Number | CC2824E113R-10 | |||
| Description | CHOKE CAN-BUS 11.0UH 800MA | |||
| Quantity Available | 12210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC2824E113R-10 |
| Vendor | Steward (VA) |
| Category | Filters |
| Inductance | 11µH |
| Impedance | 800 Ohm |
| DC Resistance (DCR) | 120.0 mOhm Max |
| Current | 800mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.295" L x 0.217" W x 0.150" H (7.50mm x 5.50mm x 3.80mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC2824E113R 10 CC2824E113R10 240 2446 1 ND 24024461ND 240-2446-1 |
CC2824E113R-10 Specification Sheet
CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-10 (240-2446-1-ND) - Filters
Related parts Filters :CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-10
Order 'choke can-bus 11.0uh 800ma - CC2824E113R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2446-1-ND.
CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-10
Order 'choke can-bus 11.0uh 800ma - CC2824E113R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2446-6-ND.
CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-00
Order 'choke can-bus 11.0uh 800ma - CC2824E113R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2348-1-ND.
CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-10
Order 'choke can-bus 11.0uh 800ma - CC2824E113R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2446-2-ND.
CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-00
Order 'choke can-bus 11.0uh 800ma - CC2824E113R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2348-6-ND.
CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-00
Order 'choke can-bus 11.0uh 800ma - CC2824E113R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2348-2-ND.
CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-10
Order 'choke can-bus 25.0uh 800ma - CC2824E253R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2447-1-ND.
CHOKE CAN-BUS 51.0UH 800MA - CC2824E513R-10
Order 'choke can-bus 51.0uh 800ma - CC2824E513R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2448-1-ND.
CHOKE CAN-BUS 51.0UH 800MA - CC2824E513R-10
Order 'choke can-bus 51.0uh 800ma - CC2824E513R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2448-6-ND.
CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-10
Order 'choke can-bus 25.0uh 800ma - CC2824E253R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2447-6-ND.
CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-00
Order 'choke can-bus 25.0uh 800ma - CC2824E253R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2349-1-ND.
CHOKE CAN-BUS 51.0UH 800MA - CC2824E513R-00
Order 'choke can-bus 51.0uh 800ma - CC2824E513R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2350-1-ND.
CHOKE CAN-BUS 5.0UH 1200MA - CC2824J502R-10
Order 'choke can-bus 5.0uh 1200ma - CC2824J502R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2445-1-ND.
CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-10
Order 'choke can-bus 25.0uh 800ma - CC2824E253R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2447-2-ND.
CHOKE CAN-BUS 51.0UH 800MA - CC2824E513R-10
Order 'choke can-bus 51.0uh 800ma - CC2824E513R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2448-2-ND.
Send this link via E-Mail
Help With This Screen