Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHOKE CAN-BUS 5.0UH 1200MA - CC2824J502R-10 - Filters

Digi-Key Part Number 240-2445-1-ND
Price Break
10
50
100
250
500
1000
Unit Price
6.53900
5.66680
5.23080
4.35900
3.92310
3.48720
Extended Price
65.39
283.34
523.08
1089.75
1961.55
3487.20
Manufacturer Part NumberCC2824J502R-10
DescriptionCHOKE CAN-BUS 5.0UH 1200MA
Quantity Available 4190
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCC2824J502R-10
VendorSteward (VA)
CategoryFilters
Inductance5µH
Impedance400 Ohm
DC Resistance (DCR)100.0 mOhm Max
Current 1.2A
Filter TypeCommon Mode - 2 Line Array
Mounting TypeSurface Mount
Package / Case0.295" L x 0.217" W x 0.150" H (7.50mm x 5.50mm x 3.80mm)
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC2824J502R 10
CC2824J502R10
240 2445 1 ND
24024451ND
240-2445-1

CC2824J502R-10 Specification Sheet

Image of CHOKE CAN-BUS 5.0UH 1200MA - CC2824J502R-10

CHOKE CAN-BUS 5.0UH 1200MA - CC2824J502R-10 (240-2445-1-ND) - Filters

Related parts Filters :
CHOKE CAN-BUS 5.0UH 1200MA - CC2824J502R-10
 Order 'choke can-bus 5.0uh 1200ma - CC2824J502R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2445-1-ND.
CHOKE CAN-BUS 5.0UH 1200MA - CC2824J502R-10
 Order 'choke can-bus 5.0uh 1200ma - CC2824J502R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2445-6-ND.
CHOKE CAN-BUS 5.0UH 1200MA - CC2824J502R-00
 Order 'choke can-bus 5.0uh 1200ma - CC2824J502R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2347-1-ND.
CHOKE CAN-BUS 5.0UH 1200MA - CC2824J502R-10
 Order 'choke can-bus 5.0uh 1200ma - CC2824J502R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2445-2-ND.
CHOKE CAN-BUS 5.0UH 1200MA - CC2824J502R-00
 Order 'choke can-bus 5.0uh 1200ma - CC2824J502R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2347-6-ND.
CHOKE CAN-BUS 5.0UH 1200MA - CC2824J502R-00
 Order 'choke can-bus 5.0uh 1200ma - CC2824J502R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2347-2-ND.
CHOKE CAN-BUS 11.0UH 800MA - CC2824E113R-10
 Order 'choke can-bus 11.0uh 800ma - CC2824E113R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2446-1-ND.
CHOKE CAN-BUS 25.0UH 800MA - CC2824E253R-10
 Order 'choke can-bus 25.0uh 800ma - CC2824E253R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2447-1-ND.
CHOKE CAN-BUS 51.0UH 800MA - CC2824E513R-10
 Order 'choke can-bus 51.0uh 800ma - CC2824E513R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2448-1-ND.
CHOKE CAN-BUS 470.0UH 700MA - CC2824E474R-10
 Order 'choke can-bus 470.0uh 700ma - CC2824E474R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2449-1-ND.
CHOKE CAN-BUS 1000.0UH 700MA - CC2824E105R-10
 Order 'choke can-bus 1000.0uh 700ma - CC2824E105R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2450-1-ND.
CHOKE CAN-BUS 2200.0UH 500MA - CC2824D225R-10
 Order 'choke can-bus 2200.0uh 500ma - CC2824D225R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2451-1-ND.
CHOKE CAN-BUS 4700.0UH 400MA - CC2824B475R-10
 Order 'choke can-bus 4700.0uh 400ma - CC2824B475R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2452-1-ND.
CHOKE CAN-BUS 51.0UH 200MA - CC1812C513R-10
 Order 'choke can-bus 51.0uh 200ma - CC1812C513R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2453-1-ND.
CHOKE CAN-BUS 51.0UH 800MA - CC2824E513R-10
 Order 'choke can-bus 51.0uh 800ma - CC2824E513R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2448-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHOKE CAN-BUS 5.0UH 1200MA - CC2824J502R-00 Next: CHOKE CAN-BUS 5.0UH 1200MA - CC2824J502R-10