CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-00 - Filters
| Digi-Key Part Number | 240-2191-1-ND |
10 50 100 |
1.67000 1.44720 1.33590 |
Extended Price
16.70 72.36 133.59 |
| Manufacturer Part Number | CM6032V201R-00 | |||
| Description | CHOKE ARRAY COM MODE 200 OHM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CM6032V201R-00 |
| Vendor | Steward (VA) |
| Category | Filters |
| Inductance | - |
| Impedance | 200 Ohm |
| DC Resistance (DCR) | 10.00 mOhm Max |
| Current | 8A |
| Filter Type | Common Mode - 8 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.600" L x 0.430" W x 0.397" H (15.24mm x 10.92mm x 10.08mm) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM6032V201R 00 CM6032V201R00 240 2191 1 ND 24021911ND 240-2191-1 |
CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-00 (240-2191-1-ND) - Filters
Related parts Filters :CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-00
Order 'choke array com mode 200 ohm smd - CM6032V201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2191-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-00
Order 'choke array com mode 200 ohm smd - CM6032V201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2191-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2176-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2176-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM3822R201R-00
Order 'choke array com mode 200 ohm smd - CM3822R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2181-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM3822R201R-00
Order 'choke array com mode 200 ohm smd - CM3822R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2181-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-00
Order 'choke array com mode 200 ohm smd - CM5022R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2183-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-00
Order 'choke array com mode 200 ohm smd - CM5022R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2183-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-10
Order 'choke array com mode 200 ohm smd - CM6032V201R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2468-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-10
Order 'choke array com mode 200 ohm smd - CM6032V201R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2468-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2176-6-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM3822R201R-00
Order 'choke array com mode 200 ohm smd - CM3822R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2181-6-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-00
Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2175-1-ND.
CHOKE ARRAY COM MODE 150 OHM SMD - CM2722R151R-00
Order 'choke array com mode 150 ohm smd - CM2722R151R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2175-2-ND.
CHOKE ARRAY COM MODE 45 OHM SMD - CM2722R450R-00
Order 'choke array com mode 45 ohm smd - CM2722R450R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2177-1-ND.
Send this link via E-Mail
Help With This Screen