CHOKE COM MODE LOW FREQ 99 OHM - CM5441Z990B-00
| Digi-Key Part Number | 240-2187-ND |
865 |
1.42600 |
Extended Price
1233.49 |
| Manufacturer Part Number | CM5441Z990B-00 | |||
| Description | CHOKE COM MODE LOW FREQ 99 OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CM5441Z990B-00 |
| Vendor | Steward |
| Category | Filters |
| Inductance | - |
| Impedance | 99 Ohm |
| DC Resistance (DCR) | 0.300 mOhm Max |
| Current | 30A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM5441Z990B 00 CM5441Z990B00 240 2187 ND 2402187ND 240-2187 |
CHOKE COM MODE LOW FREQ 99 OHM - CM5441Z990B-00 (240-2187-ND)
Related parts :CHOKE COM MODE LOW FREQ 99 OHM - CM5441Z990B-00
Order 'choke com mode low freq 99 ohm - CM5441Z990B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2187-ND.
CHOKE COM MODE LOW FREQ 240 OHM - CM5740Z241B-00
Order 'choke com mode low freq 240 ohm - CM5740Z241B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2234-ND.
CHOKE COM MODE ULTRA HC 160 OHMS - CM5441Z161B-00
Order 'choke com mode ultra hc 160 ohms - CM5441Z161B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1109-ND.
CHOKE COM MODE ULTRA HC 100 OHMS - CM5441Z101B-00
Order 'choke com mode ultra hc 100 ohms - CM5441Z101B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1110-ND.
CHOKE COM MODE ULTRA HC 150 OHMS - CM6241Z151B-00
Order 'choke com mode ultra hc 150 ohms - CM6241Z151B-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1111-ND.
CHOKE COM MODE ULTRA HC 160 OHMS - CM5441Z161B-10
Order 'choke com mode ultra hc 160 ohms - CM5441Z161B-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2488-ND.
CHOKE COM MODE ULTRA HC 100 OHMS - CM5441Z101B-10
Order 'choke com mode ultra hc 100 ohms - CM5441Z101B-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2489-ND.
CHOKE COM MODE ARRAY 90 OHM 1206 - DLP31DN900ML4L
Order 'choke com mode array 90 ohm 1206 - DLP31DN900ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2474-1-ND.
CHOKE COM MODE ARRAY 90 OHM 1206 - DLP31DN900ML4L
Order 'choke com mode array 90 ohm 1206 - DLP31DN900ML4L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2474-2-ND.
CHOKE COM MODE ARRY 130 OHM 1206 - DLP31DN131ML4L
Order 'choke com mode arry 130 ohm 1206 - DLP31DN131ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2475-1-ND.
CHOKE COM MODE ARRY 130 OHM 1206 - DLP31DN131ML4L
Order 'choke com mode arry 130 ohm 1206 - DLP31DN131ML4L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2475-2-ND.
CHOKE COM MODE ARRY 200 OHM 1206 - DLP31DN201ML4L
Order 'choke com mode arry 200 ohm 1206 - DLP31DN201ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2476-1-ND.
CHOKE COM MODE ARRY 200 OHM 1206 - DLP31DN201ML4L
Order 'choke com mode arry 200 ohm 1206 - DLP31DN201ML4L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2476-2-ND.
CHOKE COM MODE ARRY 320 OHM 1206 - DLP31DN321ML4L
Order 'choke com mode arry 320 ohm 1206 - DLP31DN321ML4L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2477-1-ND.
CHOKE COM MODE ARRY 320 OHM 1206 - DLP31DN321ML4L
Order 'choke com mode arry 320 ohm 1206 - DLP31DN321ML4L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2477-2-ND.
Send this link via E-Mail
Help With This Screen