CAP CER 1000PF 25V C0G 5% 0402 - C1005C0G1E102J - Capacitors
| Digi-Key Part Number | 445-2651-1-ND |
10 100 500 1000 |
.11000 .06500 .03750 .02600 |
Extended Price
1.10 6.50 18.75 26.00 |
| Manufacturer Part Number | C1005C0G1E102J | |||
| Description | CAP CER 1000PF 25V C0G 5% 0402 | |||
| Quantity Available | 249700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005C0G1E102J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005C0G1E102J C1005C0G1E102J 445 2651 1 ND 44526511ND 445-2651-1 |
C1005C0G1E102J Specification Sheet
CAP CER 1000PF 25V C0G 5% 0402 - C1005C0G1E102J (445-2651-1-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 25V C0G 5% 0402 - C1005C0G1E102J
Order 'cap cer 1000pf 25v c0g 5% 0402 - C1005C0G1E102J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2651-1-ND.
CAP CER 1000PF 25V C0G 5% 0402 - C1005C0G1E102J
Order 'cap cer 1000pf 25v c0g 5% 0402 - C1005C0G1E102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2651-2-ND.
CAP CER 1000PF 25V C0G 5% 0402 - C1005C0G1E102J
Order 'cap cer 1000pf 25v c0g 5% 0402 - C1005C0G1E102J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2651-6-ND.
CAP CER 560PF 25V C0G 5% 0402 - C1005C0G1E561J
Order 'cap cer 560pf 25v c0g 5% 0402 - C1005C0G1E561J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2652-1-ND.
CAP CER 560PF 25V C0G 5% 0402 - C1005C0G1E561J
Order 'cap cer 560pf 25v c0g 5% 0402 - C1005C0G1E561J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2652-2-ND.
CAP CER 680PF 25V C0G 5% 0402 - C1005C0G1E681J
Order 'cap cer 680pf 25v c0g 5% 0402 - C1005C0G1E681J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2653-1-ND.
CAP CER 680PF 25V C0G 5% 0402 - C1005C0G1E681J
Order 'cap cer 680pf 25v c0g 5% 0402 - C1005C0G1E681J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2653-2-ND.
CAP CER 820PF 25V C0G 5% 0402 - C1005C0G1E821J
Order 'cap cer 820pf 25v c0g 5% 0402 - C1005C0G1E821J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2654-1-ND.
CAP CER 820PF 25V C0G 5% 0402 - C1005C0G1E821J
Order 'cap cer 820pf 25v c0g 5% 0402 - C1005C0G1E821J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2654-2-ND.
CAP CER 560PF 25V C0G 5% 0402 - C1005C0G1E561J
Order 'cap cer 560pf 25v c0g 5% 0402 - C1005C0G1E561J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2652-6-ND.
CAP CER 680PF 25V C0G 5% 0402 - C1005C0G1E681J
Order 'cap cer 680pf 25v c0g 5% 0402 - C1005C0G1E681J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2653-6-ND.
CAP CER 820PF 25V C0G 5% 0402 - C1005C0G1E821J
Order 'cap cer 820pf 25v c0g 5% 0402 - C1005C0G1E821J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2654-6-ND.
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1236-1-ND.
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1236-2-ND.
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1236-6-ND.
Send this link via E-Mail
Help With This Screen